Parametric results for: r0hs under Thin Film Resistors

Filter Your Search

1 - 10 of 38 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: r0h
Select parts from the table below to compare.
Compare
Compare
L-1505M10R0HST
Vishay Intertechnologies
Check for Price Yes Active 10 Ω 3 % 500 mW 1505 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 2.2361 V e1 150 °C -55 °C Chip 2 TR Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 760 µm 3.81 mm 1.27 mm Compliant EAR99 8533.21.00.30
L-2010O10R0HWWS
Vishay Intertechnologies
Check for Price Yes Obsolete 10 Ω 3 % 1 W 2010 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR THIN FILM YES e4 125 °C -55 °C Chip 2 Waffle Pack Gold (Au) WRAPAROUND 760 µm 5.08 mm 2.54 mm Compliant EAR99 8533.21.00.30
L-2512M10R0HSTP
Vishay Intertechnologies
Check for Price Yes Active 10 Ω 3 % 2 W 2512 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 4.4721 V e1 155 °C -55 °C Rectangular 2 TR Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) WRAPAROUND 762 µm 6.35 mm 3.175 mm Compliant EAR99 8533.21.00.30 CHIP
L-1505O10R0HBBS
Vishay Intertechnologies
Check for Price No Active 10 Ω 3 % 500 mW 1505 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR THIN FILM YES e0 125 °C -55 °C Chip 2 Bulk Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier WRAPAROUND 760 µm 3.81 mm 1.27 mm Compliant EAR99 8533.21.00.30
L-2512N10R0HWT3
Vishay Intertechnologies
Check for Price Yes Obsolete 10 Ω 3 % 2 W 2512 SURFACE MOUNT SMT 350 ppm/°C FIXED RESISTOR THIN FILM YES e4 125 °C -55 °C Chip 2 TR Gold (Au) WRAPAROUND 760 µm 6.35 mm 3.18 mm Compliant EAR99 8533.21.00.30
L-1505M10R0HGTF
Vishay Intertechnologies
Check for Price Yes Obsolete 10 Ω 3 % 500 mW 1505 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 2.2361 V e4 155 °C -55 °C Rectangular 2 TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 762 µm 3.81 mm 1.27 mm Compliant EAR99 8533.21.00.30 CHIP
L-1505M10R0HBTF
Vishay Intertechnologies
Check for Price No Active 10 Ω 3 % 500 mW 1505 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 2.2361 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier WRAPAROUND 762 µm 3.81 mm 1.27 mm Compliant EAR99 8533.21.00.30 CHIP
L-2512M10R0HGT1
Vishay Intertechnologies
Check for Price Yes Obsolete 10 Ω 3 % 2 W 2512 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 4.4721 V e4 155 °C -55 °C Rectangular 2 TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 762 µm 6.35 mm 3.175 mm Compliant EAR99 8533.21.00.30 CHIP
L-2512M10R0HGTI
Vishay Intertechnologies
Check for Price Yes Obsolete 10 Ω 3 % 2 W 2512 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 4.4721 V e4 155 °C -55 °C Rectangular 2 TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 762 µm 6.35 mm 3.175 mm Compliant EAR99 8533.21.00.30 CHIP
L-1005O10R0HBBS
Vishay Intertechnologies
Check for Price No Active 10 Ω 3 % 250 mW 1005 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR THIN FILM YES e0 125 °C -55 °C Chip 2 Bulk Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier WRAPAROUND 760 µm 2.54 mm 1.27 mm Compliant EAR99 8533.21.00.30