Filter Your Search
1 - 10 of 25 results
|
TVR10J-E3/73
Vishay Intertechnologies
|
Check for Price | Obsolete | 1 A | 300 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | 30 A | 1 | O-PALF-W2 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.80 | 2016-09-25 | |||||||||||||||||
|
SDR10JSMSTX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 10 A | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 150 A | 1 | Not Qualified | E-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WRAP AROUND | END | SOLID STATE DEVICES INC | HERMETIC SEALED, SMS, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2 | |||||||||||||||||
![]() |
FR10J
Micro Commercial Components
|
Check for Price | No | Obsolete | 10 A | 1.3 V | 250 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 300 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | 2 | DO-214AB | |||||||||||||
|
SDR10JTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 10 A | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 150 A | 1 | Not Qualified | E-XALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | HERMETIC SEALED PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | 2 | |||||||||||||||||
|
600R10J
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 6 A | 600 mV | RECTIFIER DIODE | COMMON CATHODE, 3 ELEMENTS | NO | 1 kV | 3 | 250 A | 175 °C | EDAL INDUSTRIES INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
![]() |
FR10J-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 10 A | 1.3 V | 250 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 300 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | PLASTIC, HSMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2 | DO-214AB | |||||||||
|
WMBCR10JH
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | 1 A | 1 V | 2 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | LOW POWER LOSS | 30 A | 1 | 600 V | R-PDSO-N4 | MIL-STD-750 | 175 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | ZOWIE TECHNOLOGY CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
SDR10JSMS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 10 A | 1.25 V | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 150 A | 1 | Not Qualified | E-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WRAP AROUND | END | SOLID STATE DEVICES INC | HERMETIC SEALED, SMS, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2 | ||||||||||||||||
|
TPMR10J
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.8 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | SUPER FAST RECOVERY | 150 A | 1 | R-PDSO-F3 | e3 | TO-277A | 1 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | |||||||||||||||
![]() |
FR10JP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | PLASTIC, HSMC, 2 PIN | unknown | 2 | DO-214AB |