| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SDR10JSMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon | SDR10JSMS vs SDR10JSMSTX |
| SDR10JS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon | SDR10JSMS vs SDR10JS |
| SDR10J | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon | SDR10JSMS vs SDR10J |
Part Details for SDR10JSMS by Solid State Devices Inc (SSDI)
Results Overview of SDR10JSMS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR10JSMS Information
SDR10JSMS by Solid State Devices Inc (SSDI) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SDR10JSMS by Solid State Devices Inc (SSDI)
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SDR10JSMS Part Data Attributes
|
|
SDR10JSMS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR10JSMS
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon
|
| Part Life Cycle Code | Active | |
| Package Description | Hermetic Sealed, Sms, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JESD-30 Code | E-LELF-R2 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Glass | |
| Package Shape | Elliptical | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Recovery Time-Max | 5 µS | |
| Surface Mount | Yes | |
| Terminal Form | Wrap Around | |
| Terminal Position | End |
Alternate Parts for SDR10JSMS
This table gives cross-reference parts and alternative options found for SDR10JSMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR10JSMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.