Filter Your Search
1 - 10 of 17 results
|
R166052000
Radiall
|
Check for Price | Active | 50 Ω | 1.22 | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS:MIL-C-39012A; MIL-C-3898A; MIL-C-23329A; IEC 169-7, VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | NO | NO | PLUG | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | unknown | ||||||||||||||||||||||||||
|
R166.092.190
Radiall
|
Check for Price | Active | RF C CONNECTOR | C | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||||
|
R166053000
Radiall
|
Check for Price | Active | 50 Ω | 1.22 | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS:MIL-C-39012A; MIL-C-3898A; MIL-C-23329A; IEC 169-7, VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | NO | NO | PLUG | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | unknown | ||||||||||||||||||||||||||
|
R166.088.100
Radiall
|
Check for Price | Active | RF C CONNECTOR | RADIALL S A | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
R166005
Radiall
|
Check for Price | Active | 50 Ω | 1.22 | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS: MIL-C-39012A; MIL-C-3898A; IEC169-7, VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | YES | YES | PLUG | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | unknown | ||||||||||||||||||||||||||
|
R166.005.000
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | MALE | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | 2100VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | PLUG | GOLD | NOT SPECIFIED | COAX | BAYONET | LOCKING | GENERAL PURPOSE | NO | NICKEL | CLAMP SOLDER | 1.378 inch | 0.748 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||||||
|
R166018
Radiall
|
Check for Price | Active | 50 Ω | 1.22 | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS: MIL-C-39012A; MIL-C-3898A; IEC169-7, VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | YES | YES | PLUG | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | unknown | ||||||||||||||||||||||||||
|
R166052
Radiall
|
Check for Price | Active | 50 Ω | 1.22 | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS: MIL-C-39012A; MIL-C-3898A; IEC169-7, VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | YES | YES | PLUG | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | unknown | ||||||||||||||||||||||||||
|
R166092190
Radiall
|
Check for Price | Yes | Active | RADIALL S A | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
R166005000
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.22 | 0.3 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS:MIL-C-39012A; MIL-C-3898A; MIL-C-23329A; IEC 169-7, VSWR MAX AT 3 GHZ | 1500VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | PLUG | RG-58, KX-15 | Gold (Au) | NOT SPECIFIED | COAX | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | NICKEL | CLAMP | 1.37 inch | 0.5 inch | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | Radiall |