Parametric results for: r2as under Fixed Capacitors

Filter Your Search

1 - 10 of 1,804 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: r2as
Select parts from the table below to compare.
Compare
Compare
501SHB0R2ASE
EXXELIA Group
Check for Price Yes Active 0.2 pF 500 V 25 % 1111 C0G 25 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR YES WRAPAROUND 2.6 mm 2.8 mm 2.8 mm , 1111 Compliant EAR99 8532.24.00.20
362CLX6R2AS6HLROHS
Temex Ceramics
Check for Price Yes Yes Obsolete 6.2 pF 3.6 kV 0.8065 % 2426 NP0 0.8065 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial Matte Tin (Sn) - with Nickel (Ni) barrier 3.8 mm 6.2 mm 6.6 mm , 2426 Compliant EAR99
252CPX2R2AS6HROHS
Temex Ceramics
Check for Price Yes Yes Obsolete 2.2 pF 2.5 kV 2.2727 % 2426 CP 2.2727 % Yes CERAMIC CERAMIC CAPACITOR 100ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial Matte Tin (Sn) - with Nickel (Ni) barrier 3.8 mm 6.2 mm 6.6 mm , 2426 Compliant EAR99
501CHB6R2ASROHS
EXXELIA Group
Check for Price Yes Active 6.2 pF 500 V 0.8065 % 1111 CH 0.8065 % Yes CERAMIC CERAMIC CAPACITOR 100ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Matte Tin (Sn) - with Nickel (Ni) barrier 2.6 mm 2.8 mm 2.8 mm , 1111 Compliant EAR99
362CLX6R2AS6HROHS
EXXELIA Group
Check for Price Yes Obsolete 6.2 pF 3.6 kV 0.8065 % 2426 NP0 0.8065 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial Matte Tin (Sn) - with Nickel (Ni) barrier 3.8 mm 6.2 mm 6.6 mm , 2426 Compliant EAR99
362CLX6R2AS6HROHS
Temex Ceramics
Check for Price Yes Yes Obsolete 6.2 pF 3.6 kV 0.8065 % 2426 NP0 0.8065 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial Matte Tin (Sn) - with Nickel (Ni) barrier 3.8 mm 6.2 mm 6.6 mm , 2426 Compliant EAR99
362CPX2R2AS1ROHS
Temex Ceramics
Check for Price Yes Yes Obsolete 2.2 pF 3.6 kV 2.2727 % 2426 P100 2.2727 % Yes CERAMIC CERAMIC CAPACITOR 100ppm/Cel ppm/°C e3 125 °C -55 °C 2 Axial Matte Tin (Sn) - with Nickel (Ni) barrier 3.8 mm 6.2 mm 6.6 mm , 2426 Compliant EAR99
R2ASF390M
Changzhou Huawei Electronics Co Ltd
Check for Price Contact Manufacturer 39 µF 100 V 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial 3.5 mm 8 mm 20 mm , Unknown EAR99 8532.22.00.20
252CLX1R2AS6HLROHS
Temex Ceramics
Check for Price Yes Yes Obsolete 1.2 pF 2.5 kV 4.1667 % 2426 NP0 4.1667 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial Matte Tin (Sn) - with Nickel (Ni) barrier 3.8 mm 6.2 mm 6.6 mm , 2426 Compliant EAR99
362CLE1R2ASHROHS
Temex Ceramics
Check for Price Yes Obsolete 1.2 pF 3.6 kV 4.1667 % 4137 NP0 4.1667 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Matte Tin (Sn) - with Nickel (Ni) barrier 4.5 mm 10.5 mm 9.5 mm , 4137 Compliant EAR99