Filter Your Search
1 - 2 of 2 results
|
|
SC0914(7)
Raspberry Pi
|
Check for Price | Yes | Contact Manufacturer | 133 MHz | 16777216 | 270336 | Cortex-M0+ | 15 MHz | 30 | 5 | YES | 1.1 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 12 | 26 | 4 | 8 | 8 | YES | FLASH | 14.7 mA | 1.16 V | 1.05 V | S-XQCC-N56 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | UNSPECIFIED | HVQCCN | LCC56,.27SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 7 mm | 7 mm | QFN-56 | 8542.31.00.30 | ||
|
|
SC0914(13)
Raspberry Pi
|
Check for Price | Yes | Contact Manufacturer | 133 MHz | 16777216 | 270336 | Cortex-M0+ | 15 MHz | 30 | 5 | YES | 1.1 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 12 | 26 | 4 | 8 | 8 | YES | FLASH | 14.7 mA | 1.16 V | 1.05 V | S-XQCC-N56 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | UNSPECIFIED | HVQCCN | LCC56,.27SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 7 mm | 7 mm | QFN-56 | 8542.31.00.30 |