Filter Your Search
1 - 10 of 115 results
|
RB521S30_R1_00001
PanJit Semiconductor
|
$0.0313 | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | PANJIT | |||||||||||||||||||
|
RB521SM-30FHT2R
ROHM Semiconductor
|
$0.0487 | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-79, 2 PIN | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||||||||||||||||
|
RB521S30T1
onsemi
|
$0.0506 | Yes | Obsolete | 200 mA | 500 mV | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ONSEMI | MINIATURE, PLASTIC, CASE 502-01, 2 PIN | unknown | EAR99 | 8541.10.00.70 | onsemi | SOD-523 2 LEAD | 2 | 502-01 | |||||||||||
|
RB521S30
Fairchild Semiconductor Corporation
|
$0.0506 | Yes | Yes | Transferred | 200 mA | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | GREEN, PLASTIC, SOD-523F, SC-79, 2 PIN | compliant | EAR99 | 8541.10.00.80 | SOD-523F | 2 | 2LD,SOD523F, JEITA SC-79, 0.7MM TALL | |||||||||||
|
RB521S30T1G
onsemi
|
$0.0539 | Yes | Active | 200 mA | 500 mV | 30 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 1 A | 1 | 10 V | Not Qualified | R-PDSO-F2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 502-01, 2 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | SOD-523 2 LEAD | 2 | 502-01 | ||||||
|
RB521SM-60T2R
ROHM Semiconductor
|
$0.0626 | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | R-PDSO-F2 | e3 | 1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||||||||||
|
RB521SM-60FHT2R
ROHM Semiconductor
|
$0.0677 | Yes | Active | 200 mA | 600 mV | 100 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 1 A | 1 | 60 V | R-PDSO-F2 | e3 | AEC-Q101 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-79, SOD-523, 2 PIN | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | 2017-03-23 | ||||||||||
|
RB521SM-30T2R
ROHM Semiconductor
|
$0.0735 | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-79, 2 PIN | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||||||||||||||||
|
RB521S30YL
Nexperia
|
$0.0761 | Yes | Active | 200 mA | 500 mV | 30 µA | 275 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | EFFICIENCY | 1 A | 1 | 10 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SC-79, SOD-523, 2 PIN | compliant | Nexperia | SOD | 2 | SOD523 | ||||||||
|
RB521S30T5G
onsemi
|
$0.0822 | Yes | Active | 200 mA | 500 mV | 30 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 1 A | 1 | 10 V | R-PDSO-F2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 502-01, 2 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | SOD-523 2 LEAD | 2 | 502-01 |