Filter Your Search
1 - 10 of 79 results
|
RB751S40-AU_R1_000A1
PanJit Semiconductor
|
$0.0372 | Yes | Active | 300 mA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | AEC-Q101 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | PANJIT | ||||||||||||||
|
RB751S40_R1_00001
PanJit Semiconductor
|
$0.0425 | Yes | Active | 300 mA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | PANJIT | |||||||||||||||
|
RB751S40T1
onsemi
|
$0.0506 | Yes | Obsolete | 30 mA | 370 mV | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ON SEMICONDUCTOR | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.70 | onsemi | SOD-523 2 LEAD | 2 | 502-01 | ||||||||
|
RB751S40
Fairchild Semiconductor Corporation
|
$0.0506 | Yes | Yes | Transferred | 30 mA | 370 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 500 mA | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | GREEN, PLASTIC, SOD-523F, SC-79, 2 PIN | compliant | EAR99 | 8541.10.00.80 | SOD-523F | 2 | 2LD,SOD523F, JEITA SC-79, 0.7MM TALL | |||||||
|
RB751S40
onsemi
|
$0.0764 | Yes | Yes | Obsolete | 30 mA | 370 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 500 mA | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ONSEMI | SC-79, 2 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | 502-01 | ||||||||
|
RB751S40T1G
onsemi
|
$0.0795 | Yes | Active | 30 mA | 370 mV | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | LEAD FREE, MINIATURE, PLASTIC, CASE 502-01, 2 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | SOD-523 2 LEAD | 2 | 502-01 | |||||||
|
RB751S40,115
Nexperia
|
$0.0825 | Yes | Active | 120 mA | 280 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SC-79, 2 PIN | compliant | EAR99 | 8541.10.00.70 | Nexperia | SOD | 2 | SOD523 | 2017-02-01 | |||||||
|
RB751S40T5G
onsemi
|
$0.0829 | Yes | Active | 30 mA | 370 mV | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 500 mA | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.70 | onsemi | 502-01 | ||||||||||
|
NSVRB751S40T1G
onsemi
|
$0.0847 | Yes | Active | 30 mA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.70 | onsemi | 502-01 | |||||||||||
|
RB751S-40L2-TP
Micro Commercial Components
|
$0.1015 | Yes | Active | 30 mA | 370 mV | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 150 mA | 1 | R-PDSO-N2 | e3 | 1 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-N2 | compliant | EAR99 | 8541.10.00.70 |