Filter Your Search
31 - 40 of 79 results
|
RB751S-40FTE61
ROHM Semiconductor
|
Check for Price | Obsolete | RECTIFIER DIODE | ROHM CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||
|
RB751S-40
Transys Electronics Limited
|
Check for Price | Contact Manufacturer | 30 mA | 370 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 200 mA | 1 | 125 °C | TRANSYS ELECTRONICS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
RB751S40X_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 30 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | R-PDSO-F2 | 8541.10.00.70 | |||||||||||||||
|
RB751S40T5
onsemi
|
Check for Price | No | No | Obsolete | 370 mV | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | MINIATURE, PLASTIC, CASE 502-01, 2 PIN | 2 | CASE 502-01 | ||||||||||||
|
RB751S-40-T1
Won-Top Electronics Co Ltd
|
Check for Price | Active | 30 mA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | e0 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | R-PDSO-F2 | 8541.10.00.70 | ||||||||||||||||
|
RB751S40-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 300 mA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | AEC-Q101 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | GREEN, PLASTIC PACKAGE-2 | 8541.10.00.70 | ||||||||||||||||
|
RB751S-407HGTE61
ROHM Semiconductor
|
Check for Price | Obsolete | RECTIFIER DIODE | ROHM CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||
|
RB751S-40
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 30 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-F2 | e3/e4 | 1 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | GREEN, PLASTIC PACKAGE-2 | 8541.10.00.70 | 2 | ||||||||||||||
|
NSVRB751S40T5G
onsemi
|
Check for Price | Yes | Active | 30 mA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.70 | 502-01 | 2018-08-22 | onsemi | |||||||||
|
RB751S-40DP-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 30 mA | 100 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 200 mA | 1 | R-PBCC-N2 | 1 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | R-PBCC-N2 | 8541.10.00.70 |