Filter Your Search
1 - 10 of 67 results
|
RCLAMP0551P.TST
Semtech Corporation
|
$0.2111 | Yes | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e4 | 1 | 260 | NICKEL PALLADIUM GOLD | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH | ||||||||||||||||||||||||||||||||||||
|
RCLAMP0521Z.TFT
Semtech Corporation
|
$0.2295 | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 11 V | 100 W | R-PBCC-N2 | e4 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL GOLD | NO LEAD | BOTTOM | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | SEMTECH | R-PBCC-N2 | ||||||||||||||||
|
RCLAMP0531Z.TNT
Semtech Corporation
|
$0.2989 | Obsolete | 20 V | 20 nA | 9 V | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 11 V | 60 W | 5 V | R-PDSO-N2 | IEC-61000-4-2 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH | |||||||||||||||||
|
RCLAMP0522P.TCT
Semtech Corporation
|
$0.3458 | Yes | Yes | Active | 15 V | 0.4 pF | 1 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 150 W | 5 V | Not Qualified | R-PDSO-N6 | e4 | IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -55 °C | 260 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH | 1.60 X 1.0 MM, 0.58 MM HEIGHT, HALOGEN F... more | DFN | 6 | CASE SLP1610P4 | |||||||
|
RCLAMP0521PATCT
Semtech Corporation
|
$0.3528 | Yes | Active | 25 V | 9.3 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 11 V | 100 W | Not Qualified | R-PBCC-N2 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH | 1 X 0.60 MM, 0.50 MM HEIGHT, HALOGEN FRE... more | DFN | 2 | |||||||||||
|
RCLAMP0502B.TCT
Semtech Corporation
|
$0.3738 | Yes | Yes | Not Recommended | 22 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | 125 W | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH | R-PDSO-G3 | SC-75 | 3 | ||||||||||||
|
RCLAMP0521Z.TNT
Semtech Corporation
|
$0.3878 | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 11 V | 100 W | R-PBCC-N2 | e4 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH | |||||||||||||||||
|
RCLAMP0503F.TCT
Semtech Corporation
|
$0.4312 | Yes | Yes | Active | 25 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 150 W | Not Qualified | R-PDSO-G5 | e3 | MO-203AA | 1 | 125 °C | -55 °C | 260 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH | R-PDSO-G5 | SC-70 | 5 | |||||||||||
|
RCLAMP0521P.TCT
Semtech Corporation
|
$0.4430 | Yes | Yes | Not Recommended | 25 V | 9.3 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 11 V | 100 W | Not Qualified | R-XBCC-N2 | e4 | IEC-61000-4-2, 4-4 | 1 | 125 °C | -55 °C | 260 | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH | 1 X 0.60 MM, 0.50 MM HEIGHT, HALOGEN FRE... more | DFN | 2 | ||||||||||
|
RCLAMP0542T.TCT
Semtech Corporation
|
$0.4566 | Yes | Yes | Active | 1.2 V | 15 V | 50 nA | 8 V | SILICON | 6.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 11 V | 75 W | 5 V | Not Qualified | R-PDSO-N6 | e4 | IEC-61000-4-2, 4-4 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH | SLP1610P4T, 6 PIN | DFN | 6 |