Filter Your Search
1 - 10 of 10,870 results
|
|
FCR684205R
Cliff Electronic Components
|
$3.5427 | Yes | Active | 660 nm | 16 Mbps | 3 V | RECEIVER | IT ALSO REQUIRES 5V NOMINAL SUPPLY VOLTAGE | 5.5 V | 2.7 V | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 19 mm | 12 mm | 11.5 mm | PACKAGE-3 | Compliant | |||||||||||||||
|
|
FCR684208R
Cliff Electronic Components
|
$4.8383 | Yes | Active | 650 nm | 16 Mbps | 3 V | LED, PHOTODIODE | RECEIVER | AMPLIFIER | 5.5 V | 2.7 V | -20 °C | 70 °C | BOARD MOUNT | NO | 9.7 mm | 13.5 mm | 9.7 mm | PACKAGE-3 | Compliant | ||||||||||||||
|
|
AFBR-2419TZ
Broadcom Limited
|
$6.9704 | Yes | Active | 820 nm | 792 nm | 865 nm | 3.3 V | PHOTODIODE | RECEIVER | IT ALSO HAS NOMINAL SUPPLY VOLTAGE 5 VOLTS | 62.5/125, MMF | DIGITAL | 0.65 A/W | 5.25 V | 3.135 V | e3 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | Tin (Sn) | 10.2 mm | 12.7 mm | 12.7 mm | Compliant | 5A991.B.1 | ||||||
|
|
HFBR-2521Z
Avago Technologies
|
$7.0875 | Yes | Yes | Active | 660 nm | 5 Mbps | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | Matte Tin (Sn) | 7.62 mm | 18.8 mm | DIP | Compliant | ||||||||||||
|
|
OPF520
TT Electronics OPTEK Technology
|
$8.6494 | Yes | Yes | Transferred | 5 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 62.5/125 | 5.25 V | 4.75 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 4.14 mm | 5.59 mm | ROHS COMPLIANT, PLASTIC, 3 PIN | Compliant | ||||||||||||||
|
|
HFBR-2523Z
Broadcom Limited
|
$9.8220 | Yes | Active | 660 nm | 40 kbps | 5 V | RECEIVER | POF | DIGITAL | 5.5 V | 4.5 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | Matte Tin (Sn) | 7.62 mm | 18.8 mm | Compliant | ||||||||||||||
|
|
AFBR-2521CZ
Broadcom Limited
|
$10.4378 | Yes | Active | 650 nm | 3.3 V | RECEIVER | IT ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | PHOTODIODE | POF | DIGITAL | 3.465 V | 3.135 V | e3 | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | Compliant | |||||||||||||||
|
|
HFBR-2521ETZ
Broadcom Limited
|
$10.7470 | Yes | Active | 660 nm | 5 Mbps | 5 V | LED | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | ROHS COMPLIANT, 6 PIN | Compliant | ||||||||||||||
|
|
HFBR-2521Z
Broadcom Limited
|
$10.7755 | Yes | Active | 660 nm | 5 Mbps | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | Matte Tin (Sn) | 7.62 mm | 18.8 mm | Compliant | ||||||||||||||
|
|
SFH551/1-1
Broadcom Limited
|
$11.1328 | Yes | Active | 700 nm | 5 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | POF | DIGITAL | 5.25 V | 4.75 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.6 mm | 5.3 mm | PLASTIC PACKAGE-3 | Compliant |