Filter Your Search
1 - 10 of 118 results
|
REF2930AIDBZR
Texas Instruments
|
$0.4364 | Yes | Yes | Active | 3 V | 5.5 V | 3.001 V | 2.94 V | 3.06 V | 25 mA | 5 V | 3.05 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 100 ppm/°C | AUTOMOTIVE | 2 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SOT-23 | SOT-23-3 | 3 | EAR99 | 8542.39.00.90 | |||
|
REF2912AIDBZT
Texas Instruments
|
$0.4552 | Yes | Yes | Active | 1.25 V | 5.5 V | 1.8 V | 1.225 V | 1.275 V | 25 mA | 5 V | 1.8 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 100 ppm/°C | AUTOMOTIVE | 2 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SOT-23 | SOT-23-3 | 3 | EAR99 | 8542.39.00.90 | |||
|
REF2933AIDBZT
Texas Instruments
|
$0.4552 | Yes | Yes | Active | 3.3 V | 5.5 V | 3.301 V | 3.234 V | 3.366 V | 25 mA | 5 V | 3.35 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 100 ppm/°C | AUTOMOTIVE | 2 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SOT-23 | SOT-23-3 | 3 | EAR99 | 8542.39.00.90 | |||
|
REF2940AIDBZR
Texas Instruments
|
$0.4878 | Yes | Yes | Active | 4.096 V | 5.5 V | 4.097 V | 4.014 V | 4.178 V | 25 mA | 5 V | 4.146 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 100 ppm/°C | AUTOMOTIVE | 2 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SOT-23 | SOT-23-3 | 3 | EAR99 | 8542.39.00.90 | |||
|
REF2940AIDBZT
Texas Instruments
|
$0.4907 | Yes | Yes | Active | 4.096 V | 5.5 V | 4.097 V | 4.014 V | 4.178 V | 25 mA | 5 V | 4.146 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 100 ppm/°C | AUTOMOTIVE | 2 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SOT-23 | SOT-23-3 | 3 | EAR99 | 8542.39.00.90 | |||
|
REF2920AIDBZT
Texas Instruments
|
$0.5259 | Yes | Yes | Active | 2.048 V | 5.5 V | 2.049 V | 2.007 V | 2.089 V | 25 mA | 5 V | 2.098 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 100 ppm/°C | AUTOMOTIVE | 2 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SOT-23 | SOT-23-3 | 3 | EAR99 | 8542.39.00.90 | |||
|
REF2925AIDBZT
Texas Instruments
|
$0.5334 | Yes | Yes | Active | 2.5 V | 5.5 V | 2.501 V | 2.45 V | 2.55 V | 25 mA | 5 V | 2.55 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 100 ppm/°C | AUTOMOTIVE | 2 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SOT-23 | SOT-23-3 | 3 | EAR99 | 8542.39.00.90 | |||
|
REF2925AIDBZR
Texas Instruments
|
$0.5451 | Yes | Yes | Active | 2.5 V | 5.5 V | 2.501 V | 2.45 V | 2.55 V | 25 mA | 5 V | 2.55 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 100 ppm/°C | AUTOMOTIVE | 2 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SOT-23 | SOT-23-3 | 3 | EAR99 | 8542.39.00.90 | |||
|
REF2930AIDBZT
Texas Instruments
|
$0.5508 | Yes | Yes | Active | 3 V | 5.5 V | 3.001 V | 2.94 V | 3.06 V | 25 mA | 5 V | 3.05 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 100 ppm/°C | AUTOMOTIVE | 2 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SOT-23 | SOT-23-3 | 3 | EAR99 | 8542.39.00.90 | |||
|
REF2030AIDDCR
Texas Instruments
|
$1.6059 | Yes | Yes | Active | 3 V | 5.5 V | 3.02 V | 2.9985 V | 3.0015 V | 20 mA | 5 V | 3.02 V | 5.5 V | 460 µA | 2 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 8 ppm/°C | AUTOMOTIVE | 0.05 % | R-PDSO-G5 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | SOT-23-THN-5 | EAR99 | 8542.39.00.90 |