Filter Your Search
1 - 6 of 6 results
|
RF1200SR
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 0.65 dB | YES | 2.5 GHz | SPDT | GAAS | 17 dB | 1 | 2.5 GHz | 2.65 V | e3 | 85 °C | -30 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
RF1200TR7
Qorvo
|
Check for Price | Yes | Obsolete | 0.65 dB | YES | 2.5 GHz | SPDT | GAAS | 17 dB | 1 | 2.5 GHz | 2.65 V | 85 °C | -30 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | QORVO INC | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
RF1200SR
Qorvo
|
Check for Price | Yes | Obsolete | 0.65 dB | YES | 2.5 GHz | SPDT | GAAS | 17 dB | 1 | 2.5 GHz | 2.65 V | 85 °C | -30 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | QORVO INC | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
RF1200
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 37.99 dBm | 0.65 dB | YES | 2.5 GHz | SPDT | GAAS | HIGH ISOLATION | 17 dB | 1 | 2.5 GHz | 2.65 V | e3 | 85 °C | -30 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | unknown | 5A991.G | 8541.21.00.75 | 2 X 2 MM, ROHS COMPLIANT, LEADLESS, QFN-6 | ||
|
RF1200
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 37.99 dBm | 0.65 dB | YES | 2.5 GHz | SPDT | GAAS | HIGH ISOLATION | 17 dB | 1 | 2.5 GHz | 2.65 V | 85 °C | -30 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | QORVO INC | compliant | 5A991.G | 8536.50.70.00 | SOLCC6,.08,25 | |||||
|
RF1200TR7
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 0.65 dB | YES | 2.5 GHz | SPDT | GAAS | 17 dB | 1 | 2.5 GHz | 2.65 V | e3 | 85 °C | -30 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | unknown | EAR99 | 8536.50.70.00 |