Filter Your Search
1 - 10 of 34 results
|
RGP20D-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | METALLURGICALLY BONDED | FAST RECOVERY | 80 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AE | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-201AE | DO-201AE, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
RGP20D-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 2 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 80 A | 1 | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
RGP20D
International Semiconductor Inc
|
Check for Price | Obsolete | 2 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | FAST RECOVERY | 80 A | 1 | Not Qualified | O-PALF-W2 | DO-201AA | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
SRGP20D
Surge Components Inc
|
Check for Price | Obsolete | 2 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | FAST RECOVERY | 65 A | 1 | Not Qualified | O-PALF-W2 | DO-201AE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
RGP20DHE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 80 A | 1 | e3 | 175 °C | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||
|
RGP20D
Gulfsemi
|
Check for Price | Yes | Contact Manufacturer | 2 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 80 A | 1 | O-PALF-W2 | DO-204AC | 1 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
RGP20D-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | METALLURGICALLY BONDED | FAST RECOVERY | 80 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-201AE | DO-201AE, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
RGP20DHE3/73
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 2 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 80 A | 1 | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
RGP20D
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 2 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | EFFICIENCY | 80 A | 1 | O-PALF-W2 | TS 16949 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||
|
RGP20D-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 80 A | 1 | e3 | 175 °C | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |