Parametric results for: rm4e under Microcontrollers

Filter Your Search

1 - 10 of 2,604 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rm4
Select parts from the table below to compare.
Compare
Compare
package
RM41L232BPZT
Texas Instruments
$5.1003 Yes Yes Active CMOS e4 105 °C -40 °C 100 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) 500 µm 14 mm 1.6 mm 14 mm LQFP-100 3A991.A.2 8542.31.00.30 YES 32 YES CORTEX-R4F 80 MHz NO NO FIXED POINT NO S-PQFP-G100 YES 3 45 3 20 8 8 YES PLASTIC/EPOXY 260 32768 32 65536 FLASH 80 MHz 3 mA 1.32 V 1.2 V 1.2 V INDUSTRIAL GULL WING QUAD 30 MICROCONTROLLER, RISC
package
RM42L432BPZT
Texas Instruments
$6.6424 Yes Yes Active CMOS e4 105 °C -40 °C 100 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) 500 µm 14 mm 1.6 mm 14 mm LQFP-100 3A991.A.2 8542.31.00.30 YES 32 YES CORTEX-R4F 100 MHz NO NO FIXED POINT NO S-PQFP-G100 YES 3 8 45 3 19 8 8 YES PLASTIC/EPOXY 260 32768 32 393216 FLASH 100 MHz 150 mA 1.32 V 1.2 V 1.2 V INDUSTRIAL GULL WING QUAD 30 MICROCONTROLLER, RISC
RM44L520APZTR
Texas Instruments
$9.2846 Yes Yes Active CMOS e4 105 °C -40 °C 100 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) 500 µm 14 mm 1.6 mm 14 mm LQFP-100 3A991.A.2 8542.31.00.30 YES 32 YES CORTEX-R4F 80 MHz NO YES FLOATING POINT NO S-PQFP-G100 YES 3 16 45 1 8 8 YES PLASTIC/EPOXY 260 131072 786432 FLASH 120 MHz 460 mA 1.32 V 1.2 V 1.2 V INDUSTRIAL GULL WING QUAD 30 MICROCONTROLLER, RISC 2020-09-29 QFP100,.63SQ,20
package
RM44L520APZT
Texas Instruments
$9.2944 Yes Yes Active CMOS e4 105 °C -40 °C 100 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) 500 µm 14 mm 1.6 mm 14 mm LQFP-100 3A991.A.2 8542.31.00.30 YES 32 YES CORTEX-R4F 80 MHz NO YES S-PQFP-G100 3 45 8 8 YES PLASTIC/EPOXY 260 131072 786432 FLASH 120 MHz 1.32 V 1.2 V 1.2 V INDUSTRIAL GULL WING QUAD 30 MICROCONTROLLER, RISC 2016-12-10
package
RM44L520APGET
Texas Instruments
$9.9917 Yes Yes Active CMOS e4 105 °C -40 °C 144 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) 500 µm 20 mm 1.6 mm 20 mm LQFP-144 3A991.A.2 8542.31.00.30 YES 32 YES CORTEX-R4F 80 MHz NO YES S-PQFP-G144 3 45 8 8 YES PLASTIC/EPOXY 260 131072 786432 FLASH 180 MHz 1.32 V 1.2 V 1.2 V INDUSTRIAL GULL WING QUAD 30 MICROCONTROLLER, RISC
package
RM44L920APZT
Texas Instruments
$12.2677 Yes Yes Active CMOS e4 105 °C -40 °C 100 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) 500 µm 14 mm 1.6 mm 14 mm LQFP-100 3A991.A.2 8542.31.00.30 YES 32 YES CORTEX-R4F 80 MHz NO YES S-PQFP-G100 3 45 8 8 YES PLASTIC/EPOXY 260 131072 524288 FLASH 120 MHz 1.32 V 1.2 V 1.2 V INDUSTRIAL GULL WING QUAD 30 MICROCONTROLLER, RISC 2016-12-10
package
RM44L920APGET
Texas Instruments
$13.0409 Yes Yes Active CMOS e4 105 °C -40 °C 144 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) 500 µm 20 mm 1.6 mm 20 mm LQFP-144 3A991.A.2 8542.31.00.30 YES 32 YES CORTEX-R4F 80 MHz NO YES S-PQFP-G144 3 45 8 8 YES PLASTIC/EPOXY 260 131072 524288 FLASH 180 MHz 1.32 V 1.2 V 1.2 V INDUSTRIAL GULL WING QUAD 30 MICROCONTROLLER, RISC
package
RM48L540DPGETR
Texas Instruments
$19.3186 Yes Yes Active CMOS e4 105 °C -40 °C 144 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) 500 µm 20 mm 1.6 mm 20 mm LQFP-144 3A991.A.2 8542.31.00.30 YES 32 YES CORTEX-R4F 80 MHz NO YES FLOATING POINT NO S-PQFP-G144 YES 3 16 144 1 4 8 8 YES PLASTIC/EPOXY 260 196608 2097152 FLASH 200 MHz 400 mA 1.32 V 1.2 V 1.2 V INDUSTRIAL GULL WING QUAD 30 MICROCONTROLLER, RISC 2020-08-07 QFP144,.87SQ,20
package
RM46L852CPGET
Texas Instruments
$21.0670 Yes Yes Active CMOS e4 105 °C -40 °C 144 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) 500 µm 20 mm 1.6 mm 20 mm LQFP-144 3A991.A.2 8542.31.00.30 YES 32 YES CORTEX-R4F 80 MHz NO YES FLOATING POINT NO S-PQFP-G144 YES 3 16 10 101 4 2 8 8 YES PLASTIC/EPOXY 260 196608 192 1310720 FLASH 220 MHz 360 mA 1.32 V 1.2 V 1.2 V INDUSTRIAL GULL WING QUAD 30 MICROCONTROLLER, RISC
package
RM46L440CPGET
Texas Instruments
$21.4025 Yes Yes Active CMOS e4 105 °C -40 °C 144 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) 500 µm 20 mm 1.6 mm 20 mm LQFP-144 3A991.A.2 8542.31.00.30 YES 32 YES CORTEX-R4F 80 MHz NO YES FLOATING POINT YES S-PQFP-G144 YES 3 16 10 101 9 41 8 8 YES PLASTIC/EPOXY 260 131072 128 524288 FLASH 200 MHz 455 mA 1.32 V 1.2 V 1.2 V INDUSTRIAL GULL WING QUAD 30 MICROCONTROLLER, RISC