Filter Your Search
1 - 10 of 62 results
|
|
RTC20HTES
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 20 | 1 | 10 mΩ | 3 A | PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 220 °C | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .125-.137 | NON-THREADED | ONE | 10u inch | SOLDER LUG | 0.33 inch | 0.431 inch | 2.875 inch | 0.275 inch | Compliant | EAR99 | 8536.69.40.40 | |||||||||
|
|
RTC20HRXF
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 20 | 1 | 2.54 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | RECTANGULAR | 100u inch | SOLDER | 0.33 inch | 0.431 inch | 2.875 inch | 0.185 inch | Compliant | EAR99 | 8536.69.40.40 | |||||
|
|
RTC20DRAH
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 3.9624 mm | 100u inch | SOLDER | 0.33 inch | 0.637 inch | 2.875 inch | 0.125 inch | Compliant | EAR99 | 8536.69.40.40 | |||||
|
|
RTC20DRYI
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 3.556 mm | 100u inch | WIRE WRAP | 0.33 inch | 0.431 inch | 2.875 inch | 0.44 inch | Compliant | EAR99 | 8536.69.40.40 | ||||
|
|
RTC20HRYN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 20 | 1 | 2.54 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | WIRE WRAP | 0.33 inch | 0.431 inch | 2.275 inch | 0.44 inch | Compliant | EAR99 | 8536.69.40.40 | ||||||||
|
|
RTC20DRTS
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | SIDE MOUNTING | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 220 °C | HOLE .125 DIA.TYP | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | ONE | RECTANGULAR | 3.556 mm | 100u inch | SOLDER | 0.33 inch | 0.431 inch | 2.875 inch | 0.2 inch | Compliant | EAR99 | 8536.69.40.40 | |||||||
|
|
RTC20HREN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 20 | 1 | 10 mΩ | 3 A | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 220 °C | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | ONE | 10u inch | 0.33 inch | 0.431 inch | 2.635 inch | 0.225 inch | Compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
|
RTC20DRAN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 100u inch | SOLDER | 0.33 inch | 0.637 inch | 2.275 inch | 0.125 inch | Compliant | EAR99 | 8536.69.40.40 | |||||||
|
|
RTC20HRYF
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 20 | 1 | 2.54 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | RECTANGULAR | 100u inch | WIRE WRAP | 0.33 inch | 0.431 inch | 2.875 inch | 0.44 inch | Compliant | EAR99 | 8536.69.40.40 | |||||
|
|
RTC20DRXF
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | RECTANGULAR | 5.08 mm | 100u inch | SOLDER | 0.33 inch | 0.431 inch | 2.875 inch | 0.185 inch | Compliant | EAR99 | 8536.69.40.40 |