Filter Your Search
1 - 10 of 250 results
|
|
SA10CA
Yangzhou Yangjie Electronics Co Ltd
|
$0.1051 Buy | Yes | Obsolete | 17 V | 3 W | 11.7 V | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 12.3 V | 500 W | O-PALF-W2 | DO-204AC | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DO-15, 2 PIN | Compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
SA10CA-B
Littelfuse Inc
|
$0.2354 Buy | No | Yes | Active | 17 V | 3 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 12.3 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | O-PALF-W2 | Not Compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||
|
|
SA10CA-E3/54
Vishay Intertechnologies
|
$0.2785 Buy | Yes | Active | 17 V | 3 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.3 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | Unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
|
SA10CA
Littelfuse Inc
|
$0.3058 Buy | No | No | Active | 17 V | 3 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 12.3 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | Unknown | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||
|
|
SA10CA
Taiwan Semiconductor
|
$0.3717 Buy | Yes | Active | 17 V | 3 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 12.3 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | GREEN, PLASTIC PACKAGE-2 | Not Compliant | EAR99 | 8541.10.00.50 | |||||||
|
|
SA10CAHE3/54
Vishay Intertechnologies
|
$0.4533 Buy | Yes | Active | 17 V | 3 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 12.3 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | Compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
|
SA10C
Silicon Standard Corp
|
Check for Price Buy | Yes | Contact Manufacturer | Unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
|
SA10CA-TP-HF
Micro Commercial Components
|
Check for Price Buy | Yes | Obsolete | 17 V | 3 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.3 V | 500 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | O-PALF-W2 | Not Compliant | EAR99 | 8541.10.00.50 | |||||||
|
SA10CA-E3/73
Vishay Semiconductors
|
Check for Price Buy | Yes | Yes | Active | 17 V | 3 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 12.3 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | O-PALF-W2 | Unknown | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||||
|
|
SA10C
Goodwork Semiconductor Co Ltd
|
Check for Price Buy | Contact Manufacturer | Unknown | EAR99 | 8541.10.00.50 |