Filter Your Search
1 - 4 of 4 results
|
SA58671UK-G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | FBGA | AUDIO AMPLIFIER | 2 | 9 mA | INDUSTRIAL | S-PBGA-B16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | NXP SEMICONDUCTORS | FBGA, BGA16,4X4,20 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
SA58671UK
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | 24 dB | VFBGA | 1.3 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 9 mA | 2.5 V | INDUSTRIAL | R-PBGA-B16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 2.06 mm | 2.11 mm | 640 µm | NXP SEMICONDUCTORS | VFBGA, BGA16,4X4,20 | compliant | EAR99 | 8542.33.00.01 | BGA | 16 | |||
|
935280938027
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 20 kHz | 24 dB | VFBGA | 1.3 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.5 V | INDUSTRIAL | R-PBGA-B16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 2.06 mm | 2.11 mm | 640 µm | NXP SEMICONDUCTORS | 2.06 X 2.11 MM, 0.60 MM HEIGHT, WLCSP-16 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
SA58671UK,027
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | 24 dB | VFBGA | 1.3 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 9 mA | 2.5 V | INDUSTRIAL | R-PBGA-B16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 2.06 mm | 2.11 mm | 640 µm | NXP SEMICONDUCTORS | VFBGA, BGA16,4X4,20 | unknown | EAR99 | 8542.33.00.01 | CSP | 16 | OL-SA58671UK |