Filter Your Search
1 - 10 of 33 results
|
AT91SAM9G25-BFU-999
Microchip Technology Inc
|
$3.0584 | Yes | Active | 32 | 400 MHz | 32 | 26 | 16 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | MMC(2), RS-485 | YES | FIXED POINT | YES | YES | 16 | 2 | 7 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B247 | e1 | 85 °C | -40 °C | 247 | PLASTIC/EPOXY | VFBGA | BGA247,19X19,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | VFBGA-247 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||
|
AT91SAM9G25-CFU-999
Microchip Technology Inc
|
$3.0584 | Yes | Active | 32 | 400 MHz | 32 | 26 | 16 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | MMC(2), RS-485 | YES | FIXED POINT | YES | YES | 16 | 2 | 7 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B247 | e1 | 85 °C | -40 °C | 247 | PLASTIC/EPOXY | LFBGA | BGA247,19X19,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.37 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFBGA-247 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||
|
AT91SAM9G15-CU
Microchip Technology Inc
|
$5.7746 | Yes | Yes | Active | 32 | 400 MHz | 32768 | 32 | 26 | 50 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 16 | 1 | 5 | 8 | 46 mA | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B217 | Not Qualified | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | BGA-217 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
AT91SAM9G25-CU
Atmel Corporation
|
$6.4800 | Yes | Transferred | ATMEL CORP | 0.80 MM PITCH, GREEN, MO-205, BGA-217 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | BGA | 217 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT91SAM9G10-CU
Microchip Technology Inc
|
$7.2121 | Yes | Yes | Obsolete | 32 | 266 MHz | 32768 | 16384 | ARM9 | 32 | 26 | 20 MHz | 96 | 4 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | NO | YES | YES | 19 | 3 | 1 | 8 | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B217 | Not Qualified | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | 15 X 15 MM, 0.80 MM PITCH, GREEN, LFBGA-217 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
|
AT91SAM9G25-CU-999
Microchip Technology Inc
|
$7.4195 | Yes | Yes | Active | 32 | 400 MHz | 32 | 26 | 16 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | MMC(2), RS-485 | YES | FIXED POINT | YES | YES | 16 | 2 | 7 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B217 | e1 | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||
|
AT91SAM9G25-BFU
Microchip Technology Inc
|
$7.4429 | Yes | Yes | Active | 32 | 400 MHz | 32 | 26 | 16 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | MMC(2), RS-485 | YES | FIXED POINT | YES | YES | 16 | 2 | 7 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B247 | Not Qualified | e1 | 85 °C | -40 °C | 247 | PLASTIC/EPOXY | VFBGA | BGA247,19X19,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VFBGA-247 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
AT91SAM9G25-CFU
Atmel Corporation
|
$7.7263 | Yes | Transferred | 32 | 400 MHz | 32 | 26 | 133 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | MMC(2), RS-485 | YES | FIXED POINT | YES | YES | 16 | 7 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B247 | Not Qualified | 85 °C | -40 °C | 247 | PLASTIC/EPOXY | LFBGA | BGA247,19X19,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.37 mm | 10 mm | 10 mm | ATMEL CORP | LFBGA, BGA247,19X19,20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | BGA | 247 | ||||||||||||||||||||
|
AT91SAM9G25-BFU
Atmel Corporation
|
$7.7263 | Yes | Transferred | ATMEL CORP | VFBGA, BGA247,19X19,20 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT91SAM9G25-CFU
Microchip Technology Inc
|
$7.8878 | Yes | Yes | Active | 32 | 400 MHz | 32 | 26 | 133 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | MMC(2), RS-485 | YES | FIXED POINT | YES | YES | 16 | 2 | 7 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B247 | Not Qualified | e1 | 85 °C | -40 °C | 247 | PLASTIC/EPOXY | LFBGA | BGA247,19X19,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.37 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 0.50 MM PITCH, GREEN, BGA-247 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |