Filter Your Search
1 - 10 of 164 results
|
|
SAS32-3092-FL
ASJ Holdings Limited
|
Check for Price Buy | Yes | Active | 30.9 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.05 mm | 1.55 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||
|
|
SAS32-6811-FL
ASJ Holdings Limited
|
Check for Price Buy | Yes | Obsolete | 6.81 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||||||||
|
|
SAS3-M313-006-2-C
Amphenol Corporation
|
Check for Price Buy | Yes | Active | Unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
|
SAS32-3321-FL
ASJ Holdings Limited
|
Check for Price Buy | Yes | Obsolete | 3.32 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||||||||
|
|
SAS3F5110031TR
Amphenol Communications Solutions
|
Check for Price Buy | Active | Unknown | ||||||||||||||||||||||||||||||||
|
|
SAS3F5110041TR
Amphenol Communications Solutions
|
Check for Price Buy | Active | Unknown | ||||||||||||||||||||||||||||||||
|
|
SAS3M3130201TR
Amphenol Communications Solutions
|
Check for Price Buy | Active | Unknown | 29 | |||||||||||||||||||||||||||||||
|
|
SAS3F5110241TR
Amphenol Communications Solutions
|
Check for Price Buy | Active | Unknown | ||||||||||||||||||||||||||||||||
|
|
SAS32-3012-FL
ASJ Holdings Limited
|
Check for Price Buy | Yes | Obsolete | 30.1 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||||||||
|
|
SAS32-1432-FL
ASJ Holdings Limited
|
Check for Price Buy | Yes | Active | 14.3 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.05 mm | 1.55 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |