Filter Your Search
1 - 10 of 222 results
|
SF23
Yangzhou Yangjie Electronics Co Ltd
|
$0.0294 | Yes | Active | 2 A | 950 mV | 35 ns | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | 50 A | 1 | 125 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
SF23G
Yangzhou Yangjie Electronics Co Ltd
|
$0.0321 | Yes | Active | 2 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
SF2353E
Murata Manufacturing Co Ltd
|
$0.8543 | Obsolete | TR, 7/13 INCH; TEMPERATURE OF -40 TO 85 ALSO AVAILABLE | 1 | 125 °C | -40 °C | MURATA MANUFACTURING CO LTD | unknown | Murata Electronics | 1.5824 GHz | SAW FILTER | 1.4 mm | 50 OHM | 2.2 dB | 3.1 mm | SURFACE MOUNT | 50 OHM Ω | AEC-Q200 | 3.1 mm | ||||||||||||||||||||||||||||||||||||||||||
|
SF2314E
Murata Manufacturing Co Ltd
|
$1.0681 | Yes | Yes | Obsolete | TR, 7/13 INCH | 1 | 125 °C | -40 °C | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | 866.5 MHz | SAW FILTER | 1.38 mm | 50 OHM | 3 dB | 3.13 mm | SURFACE MOUNT | 50 OHM Ω | 3.13 mm | |||||||||||||||||||||||||||||||||||||||||
|
SF23092A-2092HST.GN
SUNON USA
|
$11.8883 | Yes | Active | SUNON INC | compliant | 92 mm | 92 mm | 25 mm | 36 CFM | SLEEVE | AXIAL | 39 dB | 4.57 mmH2O | 70 mA | 14.5 W | 230 V | 2750 rpm | AC FAN | 280 g | ||||||||||||||||||||||||||||||||||||||||||
|
SF23080AT-2082HSL.GN
SUNON USA
|
$11.8883 | Yes | Active | SUNON INC | compliant | 80 mm | 80 mm | 25 mm | 21 CFM | SLEEVE | AXIAL | 33 dB | 4.57 mmH2O | 70 mA | 14 W | 240 V | 2750 rpm | AC FAN | 260 g | ||||||||||||||||||||||||||||||||||||||||||
|
SF23092A-2092HSL.GN
SUNON USA
|
$11.8883 | Yes | Active | SUNON INC | compliant | 92 mm | 92 mm | 25 mm | 36 CFM | SLEEVE | AXIAL | 39 dB | 4.57 mmH2O | 70 mA | 14.5 W | 230 V | 2750 rpm | AC FAN | 280 g | ||||||||||||||||||||||||||||||||||||||||||
|
SF23080A-2083HSL.GN
SUNON USA
|
$12.0213 | Yes | Yes | Active | SUNON INC | compliant | 80 mm | 80 mm | 38 mm | 30 CFM | SLEEVE | AXIAL | 35 dB | 4.57 mmH2O | 90 mA | 18 W | 240 V | 2750 rpm | AC FAN | 340 g | |||||||||||||||||||||||||||||||||||||||||
|
SF23080A-2083HBL.GN
SUNON USA
|
$13.7525 | Yes | Yes | Active | SUNON INC | compliant | 80 mm | 80 mm | 38 mm | 31 CFM | BALL | AXIAL | 36.5 dB | 4.83 mmH2O | 90 mA | 18 W | 240 V | 2850 rpm | AC FAN | 340 g | |||||||||||||||||||||||||||||||||||||||||
|
SF23080AT-2082HBL.GN
SUNON USA
|
$13.8962 | Yes | Active | SUNON INC | compliant | 80 mm | 80 mm | 25 mm | 22 CFM | BALL | AXIAL | 34.5 dB | 4.83 mmH2O | 70 mA | 14 W | 240 V | 2900 rpm | AC FAN | 260 g |