Filter Your Search
1 - 4 of 4 results
|
SHT31-ARP-B2.5KS
Sensirion
|
Check for Price | Yes | Active | YES | HUMIDITY AND TEMPERATURE SENSOR | ANALOG VOLTAGE | AEC-Q100 | ANALOG | 5.5 V | 2.4 V | CMOS | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 8 | PLASTIC | SOLCC8,.09,20 | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5 mm | 900 µm | 2.5 mm | SENSIRION AG | compliant | EAR99 | Sensirion | |||
|
SHT31A-DIS-B10KS
Sensirion
|
Check for Price | Yes | Active | YES | HUMIDITY AND TEMPERATURE SENSOR | DIGITAL OUTPUT | OPEN-DRAIN | 5.5 V | 2.4 V | CMOS | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 8 | PLASTIC | SOLCC8,.09,20 | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5 mm | 900 µm | 2.5 mm | SENSIRION AG | compliant | EAR99 | Sensirion | DFN-8 | |||
|
SHT31A-DIS-B2.5KS
Sensirion
|
Check for Price | Yes | Active | YES | HUMIDITY AND TEMPERATURE SENSOR | DIGITAL OUTPUT | OPEN-DRAIN | 5.5 V | 2.4 V | CMOS | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 8 | PLASTIC | SOLCC8,.09,20 | SQUARE | 2.5 mm | 900 µm | 2.5 mm | SENSIRION AG | unknown | EAR99 | Sensirion | DFN-8 | |||||
|
SHT31-ARP-B10KS
Sensirion
|
Check for Price | Yes | Active | YES | HUMIDITY AND TEMPERATURE SENSOR | ANALOG VOLTAGE | AEC-Q100 | ANALOG | 5.5 V | 2.4 V | CMOS | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 8 | PLASTIC | SOLCC8,.09,20 | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5 mm | 900 µm | 2.5 mm | SENSIRION AG | compliant | EAR99 | Sensirion |