Filter Your Search
1 - 10 of 42 results
|
SM10B-GHS-TB(LF)(SN)
JST Manufacturing
|
$0.4627 | Yes | Yes | Active | 10 | 1 | 1.25 mm | 1 | 50 mΩ | 1 A | MALE | BOARD | POLYAMIDE | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.167 inch | 0.19 inch | 15.75 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | JST (JAPAN SOLDERLESS TERMINALS) | ||||||
|
SM10B-SRSS-TB(LF)(SN)
JST Manufacturing
|
$0.5501 | Yes | Yes | Active | 10 | 1 | 1 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYAMIDE | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) - Copper (Cu) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.195 inch | 0.472 inch | J S T MFG CO LTD | compliant | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | 8536.69.40.40 | ||||||
|
SM10B-PASS-TBT(LF)(SN)
JST Manufacturing
|
$0.6617 | Yes | Yes | Active | 10 | 1 | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | TIN | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED, SIDE ENTRY | 800VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | PREASSEM CONN | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.35 inch | 0.224 inch | 0.945 inch | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | 8536.69.40.40 | |||||
|
SM10B-ZESS-TB(LF)(SN)
JST Manufacturing
|
$0.7071 | Yes | Yes | Active | 10 | 1 | 1.5 mm | 1 | 40 mΩ | 2 A | MALE | BOARD | POLYAMIDE | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED, SIDE ENTRY | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.228 inch | 0.343 inch | 0.768 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | JST (JAPAN SOLDERLESS TERMINALS) | |||||
|
SM10B-SURS-TF(LF)(SN)
JST Manufacturing
|
$0.8663 | Yes | Yes | Active | 10 | 1 | 800 µm | 1 | 40 mΩ | 500 mA | MALE | BOARD | POLYAMIDE | TIN | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | CSA; UL | 94V-0 | -25 °C | 85 °C | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.069 inch | 0.106 inch | 0.402 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | 8536.69.40.40 | |||
|
SM10B-ZPDSS-TF(LF)(SN)
JST Manufacturing
|
$0.9269 | Yes | Yes | Active | 10 | 2 | 1.5 mm | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
SM10B-ZPDES-TF(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 10 | 2 | 1.5 mm | MALE | BOARD | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | COMPATIBLE CONTACT: SZPD-002T-P0.3, SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||
|
SM10B-CZSS-1-TB
JST Manufacturing
|
Check for Price | No | No | Active | 10 | 1 | 1.5 mm | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | SIDE ENTRY, SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | ||||||||||||||||||||||||||
|
SM10B-PASS-1-TB
JST Manufacturing
|
Check for Price | No | No | Obsolete | 10 | 1 | 2 mm | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | ||||||||||||||||||||||||||
|
SM10B-SHLS-TF
JST Manufacturing
|
Check for Price | No | No | Obsolete | 10 | 1 | 1 mm | MALE | BOARD | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 |