Filter Your Search
1 - 10 of 530 results
|
|
SMBJ20CA-E3/52
Vishay Intertechnologies
|
$0.0553 Buy | Yes | Active | 32.4 V | 1 µA | 5 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 24.5 V | 600 W | 20 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | SMB, 2 PIN | Not Compliant | EAR99 | 8541.10.00.50 | |||||||
|
P6SMBJ20CA
Diotec Semiconductor AG
|
$0.0683 Buy | Yes | Active | 32.4 V | 5 W | 23.4 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 24.6 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | SMB, 2 PIN | Not Compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||||||
|
SMBJ20CA
Littelfuse Inc
|
$0.0921 Buy | No | Yes | Active | 32.4 V | 1 µA | 5 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.5 V | 600 W | 20 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | Not Compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||
|
|
SMBJ20CA
Yangzhou Yangjie Electronics Co Ltd
|
$0.1012 Buy | Yes | Active | 32.4 V | 23.35 V | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 24.5 V | 600 W | R-PDSO-C2 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SMB, 2 PIN | Compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
|
SMBJ20CA/TR13
YAGEO Corporation
|
$0.1017 Buy | Yes | Active | 32.4 V | 5 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | 24.5 V | 600 W | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | SMB, 2 PIN | Compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
|
P6SMBJ20CA_R1_00001
PanJit Semiconductor
|
$0.1020 Buy | Yes | Yes | Active | 32.4 V | 23.85 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 25.5 V | 600 W | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | SMB, 2 PIN | Not Compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
|
SMBJ20CD-M3/H
Vishay Intertechnologies
|
$0.1046 Buy | Yes | Active | 32 V | 1 W | 23.35 V | SILICON | 22.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.2 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | SMBJ, 2 PIN | Not Compliant | EAR99 | 8541.10.00.50 | 2016-05-01 | ||||||||||
|
|
P6SMBJ20CA-AU_R1_000A1
PanJit Semiconductor
|
$0.1080 Buy | Yes | Active | 32.4 V | 5 W | 23.85 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 25.5 V | 600 W | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SMB, 2 PIN | Not Compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
|
SMBJ20CA-13-F
Diodes Incorporated
|
$0.1211 Buy | No | Yes | Active | 32.4 V | 5 W | 23.85 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 25.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | SMB, 2 PIN | Not Compliant | EAR99 | 8541.10.00.50 | 2 | SMB | |||||||
|
|
P6SMBJ20CA-AQ
Diotec Semiconductor AG
|
$0.1239 Buy | Yes | Active | 32.4 V | 5 µA | 5 W | 23.4 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 24.6 V | 600 W | 20 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | SMB, 2 PIN | Not Compliant | EAR99 | 8541.10.00.50 | 2018-10-26 |