Parametric results for: smbj78c under Transient Suppressors

Filter Your Search

1 - 10 of 487 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: smbj78c
Select parts from the table below to compare.
Compare
Compare
package
P6SMBJ78CA
Diotec Semiconductor AG
$0.0614 Buy Yes Active 126 V 5 W 91.45 V SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 78 V 1 AVALANCHE 96.2 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DO-214AA SMB, 2 PIN 2 Not Compliant EAR99 8541.10.00.50
SMBJ78CA
Yangzhou Yangjie Electronics Co Ltd
$0.1012 Buy Yes Active 126 V 91.25 V 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 78 V 1 AVALANCHE 95.8 V 600 W R-PDSO-C2 DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SMB, 2 PIN Compliant EAR99 8541.10.00.50
P6SMBJ78CA_R1_00001
PanJit Semiconductor
$0.1020 Buy Yes Yes Active 126 V 93.2 V SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 78 V 1 AVALANCHE 99.7 V 600 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL SMB, 2 PIN Not Compliant EAR99 8541.10.00.50
SMBJ78CA/TR7
YAGEO Corporation
$0.1210 Buy Yes Active 126 V 5 W 91.25 V SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 95.8 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL R-PDSO-C2 Compliant EAR99 8541.10.00.50 2019-04-29
P6SMBJ78CA-AQ
Diotec Semiconductor AG
$0.1239 Buy Yes Active 126 V 1 µA 5 W 91.45 V SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 78 V 1 AVALANCHE 96.2 V 600 W 78 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL SMB, 2 PIN Not Compliant EAR99 8541.10.00.50 2018-12-06
SMBJ78CA-13-F
Diodes Incorporated
$0.1582 Buy No Yes Active 126 V 5 W 93.2 V SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 99.7 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL SMB, 2 PIN 2 Not Compliant EAR99 8541.10.00.50 SMB
package
SMBJ78CA
Bourns Inc
$0.1848 Buy Yes Yes Active 126 V 5 W 91.25 V SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 78 V 1 AVALANCHE PRSM-MIN 95.8 V 600 W Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL DO-214AA SMB, 2 PIN 2 Not Compliant EAR99 8541.10.00.50
SMBJ78CA
Littelfuse Inc
$0.1959 Buy No Yes Active 126 V 1 µA 5 W 91.25 V SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 95.8 V 600 W 78 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL Not Compliant EAR99 8541.10.00.50
SMBJ78CA-E3/52
Vishay Intertechnologies
$0.2095 Buy Yes Active 126 V 1 µA 5 W 91.25 V SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 95.8 V 600 W 78 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SMB, 2 PIN Not Compliant EAR99 8541.10.00.50
SMBJ78CA-QH
Bourns Inc
$0.2300 Buy Yes Active 126 V 1 µA 91.25 V SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 78 V 1 AVALANCHE PRSM-MIN 95.8 V 600 W 78 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SMB, 2 PIN Not Compliant EAR99 8541.10.00.50