Filter Your Search
1 - 10 of 124 results
|
SMF70A
Diotec Semiconductor AG
|
$0.0585 | Yes | Active | 500 mW | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 86 V | 1 kW | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SMF, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||||||||
|
SMF7.0A
Diotec Semiconductor AG
|
$0.0585 | Yes | Active | 500 mW | SILICON | 7.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 8.6 V | 1 kW | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SMF, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SMF70A
Littelfuse Inc
|
$0.1285 | Yes | Active | 113 V | 1 µA | 1 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 86 V | 1 kW | 70 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | SOD-123FL, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
SMF7.0A
Littelfuse Inc
|
$0.1701 | Yes | Active | 12 V | 100 µA | 1 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.6 V | 1 kW | 7 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | SOD-123FL, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
SMF70A-TP
Micro Commercial Components
|
$0.1819 | Yes | Yes | Active | 113 V | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 86 V | 200 W | Not Qualified | R-PDSO-F2 | e3 | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | ||||||||||||
|
SZSMF7.0AT1G
Littelfuse Inc
|
$0.2455 | Yes | Active | 12 V | 100 µA | 385 mW | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 8.6 V | 1 kW | 7 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2,4-4 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||
|
SMF7.0A/G1
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | 12 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 7 V | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||||||||
|
SMF7.0A
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 12 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 7 V | e0 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
SMF7.0A-R1-10001
PanJit Semiconductor
|
Check for Price | Not Recommended | 12 V | 50 µA | 1 W | 8.2 V | SILICON | 7.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 8.6 V | 200 W | 7 V | R-PDSO-F2 | IEC-61249; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
SMF70A/G1
Vishay Semiconductors
|
Check for Price | Yes | Transferred | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 1 kW | Not Qualified | R-PDSO-F2 | DO-219AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GENERAL SEMICONDUCTOR INC | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | 2 | DO-219 |