Filter Your Search
1 - 6 of 6 results
|
SZSMF7.0AT1G
Littelfuse Inc
|
$0.2455 | Yes | Active | 12 V | 100 µA | 385 mW | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 8.6 V | 1 kW | 7 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2,4-4 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||
|
SMF70AT1G
onsemi
|
Check for Price | Yes | Obsolete | 113 V | 385 mW | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | ZENER | LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY | 86 V | 1 kW | Not Qualified | R-PDSO-F2 | e3 | 1 | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ON SEMICONDUCTOR | not_compliant | EAR99 | 8541.10.00.50 | SOD | LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | 2 | CASE 498-01 | ||||||||||
|
SMF7.0AT1G
onsemi
|
Check for Price | Yes | Yes | Transferred | 12 V | 385 mW | 8.2 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 8.6 V | 1 kW | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ON SEMICONDUCTOR | not_compliant | EAR99 | 8541.10.00.50 | SOD | R-PDSO-F2 | 2 | 498-01 | ||||||
|
SZSMF7.0AT1G
onsemi
|
Check for Price | Yes | Transferred | 385 mW | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 8.6 V | 1 kW | R-PDSO-F2 | e3 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | R-PDSO-F2 | |||||||||||||||
|
SMF70AT1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 385 mW | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | ZENER | LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY | 86 V | 1 kW | COMMERCIAL | R-PDSO-F2 | e3 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | unknown | SOD | R-PDSO-F2 | 2 | CASE 498-01 | ||||||||||||
|
SMF7.0AT1G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 12 V | 100 µA | 385 mW | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 8.6 V | 1 kW | 7 V | Not Qualified | R-PDSO-F2 | IEC-61000-4-2, 4-4 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | SOD-123FL, 2 PIN |