Parametric results for: sml-211dtt86 under Visible LEDs

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
Manufacturer Part Number: sml211dtt86
Select parts from the table below to compare.
Compare
Compare
SML-211DTT86K
ROHM Semiconductor
$0.2094 Buy Yes Yes Active Unconfirmed ORANGE 20 mA 1 YES SURFACE MOUNT 5.15 mcd 611 nm COLORLESS TRANSPARENT SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TAPE RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 2.35 mm 800 µm 1.25 mm 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 Compliant 8541.41.00.00
SML-211DTT86G
ROHM Semiconductor
Check for Price Buy Yes Yes Obsolete ORANGE 20 mA 1 YES SURFACE MOUNT 1.3 mcd 611 nm COLORLESS TRANSPARENT SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TAPE RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 2.35 mm 800 µm 1.25 mm 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 Compliant 8541.41.00.00
SML-211DTT86J
ROHM Semiconductor
Check for Price Buy Yes Yes Obsolete ORANGE 20 mA 1 YES SURFACE MOUNT 3.25 mcd 611 nm COLORLESS TRANSPARENT SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TAPE RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 2.35 mm 800 µm 1.25 mm 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 Compliant 8541.41.00.00
SML-211DTT86H
ROHM Semiconductor
Check for Price Buy Yes Yes Obsolete ORANGE 20 mA 1 YES SURFACE MOUNT 2.05 mcd 611 nm COLORLESS TRANSPARENT SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TAPE RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 2.35 mm 800 µm 1.25 mm 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 Compliant 8541.41.00.00
SML-211DTT86
ROHM Semiconductor
Check for Price Buy Yes Yes Obsolete ORANGE 10 mA 1 YES SURFACE MOUNT 2.5 mcd 611 nm TRANSPARENCE CLEAR Amber SINGLE SINGLE COLOR LED 4 V e4 80 °C -30 °C 2 TR RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.6 mm 800 µm 1.4 mm Compliant 8541.41.00.00