Parametric results for: sml-lx0603 under Visible LEDs

Filter Your Search

1 - 10 of 29 results

All Filters
|
-
-
-
-
Manufacturer Part Number: smllx0603
Select parts from the table below to compare.
Compare
Compare
SML-LX0603YW-TR
ITW Lumex
$0.0607 Yes Yes Active YELLOW 30 mA 2.6 V 1 YES SURFACE MOUNT 14.0 mcd 585 nm 160 deg DIFFUSED MILKY WHITE Yellow SINGLE SINGLE COLOR LED 5 V 85 °C -25 °C 2 TR RECTANGULAR 1.5 mm 600 µm 1 mm LEAD FREE, SURFACE MOUNT PACKAGE-2 Compliant EAR99 8541.40.20.00
SML-LX0603IW-TR
ITW Lumex
$0.0738 Yes Yes Active RED 30 mA 1 YES SURFACE MOUNT 14.0 mcd 635 nm 160 deg DIFFUSED MILKY WHITE SINGLE SINGLE COLOR LED e4 85 °C -25 °C 2 TR RECTANGULAR Copper/Nickel/Gold (Cu/Ni/Au) 1.5 mm 600 µm 1 mm Compliant EAR99 8541.40.20.00
SML-LX0603GW-TR
ITW Lumex
$0.0906 Yes Yes Active LEAD FREE PACKAGE-2 Compliant EAR99 8541.40.20.00
SML-LX0603SYW-TR
ITW Lumex
$0.1206 Yes Yes Active YELLOW 20 mA 2.4 V 1 YES SURFACE MOUNT 71.0 mcd 590 nm 128 deg MILKY WHITE SINGLE 1 SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR RECTANGULAR GOLD 600 µm 1 mm SMT, 2 PIN Compliant 8541.41.00.00
SML-LX0603SOW-TR
ITW Lumex
$0.1796 Yes Yes Active SUPER ORANGE 30 mA 1 YES SURFACE MOUNT 60.0 mcd 610 nm 140 deg MILKY WHITE SINGLE SINGLE COLOR LED e3 85 °C -25 °C 2 TR RECTANGULAR Tin (Sn) 1.5 mm 600 µm 1 mm SMT, 2 PIN Compliant 8541.41.00.00
SML-LX0603SUGW-TR
ITW Lumex
$0.2083 Yes Yes Active ULTRA SUPER GREEN 25 mA 2.6 V 1 YES SURFACE MOUNT 45.0 mcd 574 nm 140 deg MILKY WHITE Green-Yellow SINGLE SINGLE COLOR LED 5 V e4 85 °C -25 °C 2 TR RECTANGULAR Copper/Nickel/Gold (Cu/Ni/Au) 1.5 mm 600 µm 1 mm SMT, 2 PIN Compliant 8541.41.00.00
SML-LX0603SIW-TR
ITW Lumex
$0.2493 Yes Yes Active RED 20 mA 2.4 V 1 YES SURFACE MOUNT 71.5 mcd 632 nm 128 deg DIFFUSED MILKY WHITE Orange-Red SINGLE SINGLE COLOR LED 5 V e3 85 °C -40 °C 2 TR RECTANGULAR Tin (Sn) 1.5 mm 600 µm 1 mm Compliant 8541.41.00.00
SML-LX0603USBW-TR
ITW Lumex
$1.0841 Yes Yes Active ULTRA SUPER BLUE 25 mA 4.2 V 1 YES SURFACE MOUNT 20.0 mcd 470 nm 140 deg MILKY WHITE Blue SINGLE SINGLE COLOR LED 5 V e3 85 °C -25 °C 2 TR RECTANGULAR TIN 1.5 mm 600 µm 1 mm SMT, 2 PIN Compliant EAR99 8541.40.20.00
SML-LX0603GC
ITW Lumex
Check for Price Yes Obsolete GREEN 1 YES SURFACE MOUNT 35 mcd 565 nm 140 deg CLEAR SINGLE SINGLE COLOR LED 2 BULK RECTANGULAR 1.5 mm 800 µm 1.2 mm Compliant 8541.41.00.00
SML-LX0603SRC-TR
ITW Lumex
Check for Price Yes Obsolete SUPER RED 2.4 V 1 YES SURFACE MOUNT 45 mcd 660 nm 140 deg CLEAR Orange-Red SINGLE SINGLE COLOR LED e3 2 TR RECTANGULAR Tin (Sn) 1.5 mm 800 µm 1.2 mm Compliant 8541.41.00.00