Filter Your Search
1 - 10 of 371 results
|
|
SML-A12UTT86S
ROHM Semiconductor
|
$0.0886 | Yes | Active | RED | 30 mA | 2 V | 1 | YES | SURFACE MOUNT | 130.0 mcd | COLORLESS TRANSPARENT | SINGLE | 0.1 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.35 mm | 550 µm | 1.2 mm | Compliant | 8541.41.00.00 | |||||
|
|
SML-A12V8TT86P
ROHM Semiconductor
|
$0.1127 | Yes | Active | RED | 2 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 32.5 mcd | COLORLESS TRANSPARENT | SINGLE | 0.025 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.35 mm | 550 µm | 1.2 mm | Compliant | 8541.41.00.00 | |||||
|
|
SML-A12Y8TT86Q
ROHM Semiconductor
|
$0.1127 | Yes | Active | YELLOW | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 51.5 mcd | COLORLESS TRANSPARENT | SINGLE | 0.04 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.35 mm | 550 µm | 1.2 mm | Compliant | 8541.41.00.00 | |||||
|
|
SML-A12DTT86S
ROHM Semiconductor
|
$0.1684 | Yes | Active | ORANGE | 30 mA | 2 V | 1 | YES | SURFACE MOUNT | 130.0 mcd | COLORLESS TRANSPARENT | SINGLE | 0.1 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.35 mm | 550 µm | 1.2 mm | Compliant | 8541.41.00.00 | |||||
|
|
SML-A12U8TT86
ROHM Semiconductor
|
$0.1940 | Yes | Active | HIGH BRIGHTNESS RED | 20 mA | 2.7 V | 1 | YES | SURFACE MOUNT | 63.0 mcd | COLORLESS TRANSPARENT | Red | SINGLE | 0.025 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.35 mm | 1.15 mm | 1.2 mm | Compliant | 8541.41.00.00 | ||||||
|
SML-A12UTT86J
ROHM Semiconductor
|
$0.2046 | Yes | Yes | Active | RED | 30 mA | 2 V | 1 | YES | SURFACE MOUNT | 100.0 mcd | COLORLESS TRANSPARENT | SIDE VIEW | SINGLE | 0.04 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 550 µm | 1.2 mm | Compliant | 8541.41.00.00 | |||||
|
|
SML-A12P8TT86
ROHM Semiconductor
|
$0.2091 | Yes | Yes | Active | PURE GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 6.3 mcd | COLORLESS TRANSPARENT | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.1 mm | 550 µm | Compliant | 8541.41.00.00 | ||||||
|
|
SML-A12M8TT86
ROHM Semiconductor
|
$0.2232 | Yes | Active | YELLOW GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 25.0 mcd | COLORLESS TRANSPARENT | Green | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | 2.1 mm | 550 µm | Compliant | 8541.41.00.00 | |||||||||
|
|
SML-A12D8TT86
ROHM Semiconductor
|
$0.2232 | Yes | Active | ORANGE | 20 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | COLORLESS TRANSPARENT | Orange | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | 2.1 mm | 550 µm | Compliant | 8541.41.00.00 | |||||||||
|
|
SML-A12V8TT86
ROHM Semiconductor
|
$0.2242 | Yes | Active | RED | 20 mA | 1 | YES | SURFACE MOUNT | 40.0 mcd | COLORLESS TRANSPARENT | Red | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | 2.1 mm | 550 µm | Compliant | 8541.41.00.00 |