Parametric results for: smlj20c under Transient Suppressors

Filter Your Search

1 - 10 of 125 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: smlj20c
Select parts from the table below to compare.
Compare
Compare
package
SMLJ20CA-TP
Micro Commercial Components
$0.7389 Buy Yes Yes Active 32.4 V 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PD-MIN 24.5 V 3 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DO-214AB 2 PIN 2 Not Compliant EAR99 8541.10.00.50
SMLJ20CAE3/TR13
Microchip Technology Inc
$1.7750 Buy Yes Active 32.4 V 1.61 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE 24.5 V 3 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL ROHS COMPLIANT, PLASTIC PACKAGE-2 Compliant EAR99 8541.10.00.50
SMLJ20CE3/TR13
Microchip Technology Inc
$1.7750 Buy Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED Compliant EAR99 8541.10.00.50
MSMLJ20CAE3
Microchip Technology Inc
$2.6559 Buy Yes Active 32.4 V 1.61 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY 24.5 V 3 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL Compliant EAR99 8541.10.00.50
MSMLJ20CAE3/TR
Microchip Technology Inc
$2.8446 Buy Yes Active 32.4 V 1.61 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE TR, 7 INCH: 750 24.5 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN Compliant EAR99 8541.10.00.40
MSMLJ20CA
Microchip Technology Inc
$3.6779 Buy No Active 32.4 V 1.61 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY 24.5 V 3 kW R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL Not Compliant EAR99 8541.10.00.50
MSMLJ20CA/TR
Microchip Technology Inc
$3.8771 Buy No Active 32.4 V 1.61 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE TR, 7 INCH: 750 24.5 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn10Pb90) C BEND DUAL PLASTIC, SMLJ, 2 PIN Not Compliant EAR99 8541.10.00.50
MASMLJ20CA
Microchip Technology Inc
$8.5651 Buy No Active 32.4 V 1.61 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY 24.5 V 3 kW Not Qualified R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL Not Compliant EAR99 8541.10.00.50
MASMLJ20CAE3
Microchip Technology Inc
$8.5651 Buy Yes Active 32.4 V 1.61 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY 24.5 V 3 kW Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL Compliant EAR99 8541.10.00.50
package
SMLJ20CA
Bourns Inc
$51.5313 Buy Yes Yes Active 32.4 V 5 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE 24.5 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL DO-214AB ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 2 Not Compliant EAR99 8541.10.00.50