Filter Your Search
1 - 2 of 2 results
|
SMV1679A-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 2.7 V | VOLTAGE CONTROLLED OSCILLATOR | 3 V | 49 MHz/V | 1.68 GHz | 1.678 GHz | -4.5 dBm | -87 dBc/Hz | 8 mA | 85 °C | -30 °C | SURFACE MOUNT | YES | 7.62mm x 7.62mm x 2.03mm | Z-COMMUNICATIONS INC | compliant | ||
|
SMV1679A
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 10 kHz | 2.7 V | VOLTAGE CONTROLLED OSCILLATOR | 3 V | 45 MHz/V | 1.68 GHz | 1.678 GHz | -5 dBm | -87 dBc/Hz | 85 °C | -30 °C | SURFACE MOUNT | YES | 7.62mm x 7.62mm x 2.032mm | Z-COMMUNICATIONS INC | compliant |