Parametric results for: sr120, under Rectifier Diodes

Filter Your Search

1 - 10 of 7,501 results

|
-
-
-
-
-
-
Manufacturer Part Number: sr120
Select parts from the table below to compare.
Compare
Compare
SR120
Yangzhou Yangjie Electronics Co Ltd
$0.0229 Active 1 A 500 mV 110 ps SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY HIGH RELIABILITY 40 A 1 O-PALF-W2 DO-41 125 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.80
SR1206JR-0736RL
YAGEO Corporation
$0.0418 Yes Yes Active YES METAL GLAZE/THICK FILM e3 AEC-Q200 155 °C -55 °C SURFACE MOUNT 2 SMT TR, PAPER, 7 INCH MATTE TIN OVER NICKEL YAGEO CORP compliant EAR99 8533.21.00.30 YAGEO Rectangular 550 µm 3.1 mm 1.6 mm 250 mW 70 °C 36 Ω FIXED RESISTOR 1206 100 ppm/°C WRAPAROUND 5 % 200 V
SR1206JR-072R2L
YAGEO Corporation
$0.1418 Yes Active YES METAL GLAZE/THICK FILM e3 AEC-Q200 155 °C -55 °C SURFACE MOUNT 2 SMT TR, PAPER, 7 INCH MATTE TIN OVER NICKEL YAGEO CORP compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.1 mm 1.6 mm 250 mW 70 °C 2.2 Ω FIXED RESISTOR 1206 200 ppm/°C WRAPAROUND 5 % 200 V
SR1206JR-071KL
YAGEO Corporation
$0.1419 Yes Yes Active YES METAL GLAZE/THICK FILM e3 AEC-Q200 155 °C -55 °C SURFACE MOUNT 2 SMT TR, PAPER, 7 INCH MATTE TIN OVER NICKEL YAGEO CORP compliant EAR99 8533.21.00.30 YAGEO Rectangular 550 µm 3.1 mm 1.6 mm 250 mW 70 °C 1 kΩ FIXED RESISTOR 1206 100 ppm/°C WRAPAROUND 5 % 200 V
SR1206JR-07100RL
YAGEO Corporation
$0.1419 Yes Active YES METAL GLAZE/THICK FILM e3 AEC-Q200 155 °C -55 °C SURFACE MOUNT 2 SMT TR, PAPER, 7 INCH MATTE TIN OVER NICKEL YAGEO CORP compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.1 mm 1.6 mm 250 mW 70 °C 100 Ω FIXED RESISTOR 1206 100 ppm/°C WRAPAROUND 5 % 200 V
SR1206JR-0722RL
YAGEO Corporation
$0.1419 Yes Active YES METAL GLAZE/THICK FILM e3 AEC-Q200 155 °C -55 °C SURFACE MOUNT 2 SMT TR, PAPER, 7 INCH MATTE TIN OVER NICKEL YAGEO CORP compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.1 mm 1.6 mm 250 mW 70 °C 22 Ω FIXED RESISTOR 1206 100 ppm/°C WRAPAROUND 5 % 200 V
SR1206JR-073R9L
YAGEO Corporation
$0.1419 Yes Active YES METAL GLAZE/THICK FILM e3 AEC-Q200 155 °C -55 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH MATTE TIN OVER NICKEL YAGEO CORP compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.1 mm 1.6 mm 250 mW 70 °C 3.9 Ω FIXED RESISTOR 1206 200 ppm/°C WRAPAROUND 5 % 200 V CHIP
SR1206JR-074R7L
YAGEO Corporation
$0.1419 Yes Active YES METAL GLAZE/THICK FILM e3 AEC-Q200 155 °C -55 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH MATTE TIN OVER NICKEL YAGEO CORP compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.1 mm 1.6 mm 250 mW 70 °C 4.7 Ω FIXED RESISTOR 1206 200 ppm/°C WRAPAROUND 5 % 200 V CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
SR1206JR-0710RL
YAGEO Corporation
$0.1419 Yes Yes Active YES METAL GLAZE/THICK FILM e3 AEC-Q200 155 °C -55 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH MATTE TIN OVER NICKEL YAGEO CORP compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.1 mm 1.6 mm 250 mW 70 °C 10 Ω FIXED RESISTOR 1206 100 ppm/°C WRAPAROUND 5 % 200 V SMT, 1206
SR1206JR-0733RL
YAGEO Corporation
$0.1419 Yes Active YES METAL GLAZE/THICK FILM e3 AEC-Q200 155 °C -55 °C SURFACE MOUNT 2 SMT TR, PAPER, 7 INCH MATTE TIN OVER NICKEL YAGEO CORP compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.1 mm 1.6 mm 250 mW 70 °C 33 Ω FIXED RESISTOR 1206 100 ppm/°C WRAPAROUND 5 % 200 V