Filter Your Search
1 - 6 of 6 results
|
SS496B-F
Honeywell Sensing and Control
|
$2.6244 | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 10.5 V | 4.5 V | AUTOMOTIVE | O-XBCY-T3 | 150 °C | -40 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | HONEYWELL SENSING AND CONTROL | TO-92, 3 PIN | unknown | 8542.39.00.01 | Honeywell | ||||||||||||||||||||||||||||||
|
SS491B
Honeywell Sensing and Control
|
$2.8935 | Active | NO | 1.5 A | SENSITIVITY 50 MILLI VOLT PER GAUSS | 30 mA | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | 1.57 inch | 2.99 mm | 4.06 mm | PLASTIC | -1 % | 6 mT | -5 mT | 0.40-9.80V | ANALOG VOLTAGE | 50 mV/G | MAGNETIC FIELD SENSOR,HALL EFFECT | 10.5 V | 4.5 V | SOLDER | |||||||||||||||||||||||||||
|
SS494B
Honeywell Sensing and Control
|
$2.9524 | Yes | Yes | Active | NO | 8.7 mA | OPEN-COLLECTOR | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | HONEYWELL SENSING AND CONTROL | TO-92, 3 PIN | compliant | Honeywell | 1.57 inch | 3 mm | 4.06 mm | PLASTIC | -1.5 % | 42 mT | -42 mT | ANALOG CURRENT | 5 mV/G | MAGNETIC FIELD SENSOR,HALL EFFECT | 10.5 V | 4.5 V | PIN | TRANSISTOR | ||||||||||||||||||||||
|
SS494B-SP
Honeywell Sensing and Control
|
$7.6850 | Yes | Yes | Active | YES | 8.7 mA | OPEN-COLLECTOR | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | SMSIP3,.25,50 | RECTANGULAR | HONEYWELL SENSING AND CONTROL | TO-92, 3 PIN | unknown | Honeywell | 3 inch | 1.57 mm | 4.06 mm | PLASTIC | -1.5 % | 42 mT | -42 mT | ANALOG CURRENT | 5 mV/G | MAGNETIC FIELD SENSOR,HALL EFFECT | 10.5 V | 4.5 V | SOLDER | TRANSISTOR | ||||||||||||||||||||||
|
SS494B-T2
Honeywell Sensing and Control
|
$7.9500 | Yes | Yes | Active | NO | 8.7 mA | OPEN-COLLECTOR | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | HONEYWELL SENSING AND CONTROL | TO-92, 3 PIN | compliant | Honeywell | 1.57 inch | 3 mm | 4.06 mm | PLASTIC | -1.5 % | 42 mT | -42 mT | ANALOG CURRENT | 5 mV/G | MAGNETIC FIELD SENSOR,HALL EFFECT | 10.5 V | 4.5 V | PIN | TRANSISTOR | EAR99 | |||||||||||||||||||||
|
SS490
MIL Electronics Inc
|
Check for Price | Obsolete | 90 V | 34 mA | 28 V | 20 V | OTHER | Not Qualified | 100 °C | -20 °C | 6 | PLASTIC/EPOXY | MODULE,6LEAD,1.5 | MICROELECTRONIC ASSEMBLY | MIL ELECTRONICS INC | , MODULE,6LEAD,1.5 | unknown | 8542.39.00.01 |