Filter Your Search
1 - 7 of 7 results
|
|
SSL-LX5093SRC/DV-13
ITW Lumex
|
Check for Price | Yes | Yes | Obsolete | SUPER RED | 30 mA | 1 | NO | RADIAL MOUNT | 1600.0 mcd | 660 nm | 30 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | Compliant | 8541.41.00.00 | ||||
|
|
SSL-LX5093SRC/D
ITW Lumex
|
Check for Price | Yes | Yes | Active Unconfirmed | SUPER RED | 30 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 2000 mcd | 660 nm | 25 deg | WATER CLEAR | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -50 °C | 2 | BULK | ROUND | 2.54 mm | 9.6 mm | 5 mm | Compliant | 8541.41.00.00 | ||
|
|
SSL-LX5093SRC/DW-13
ITW Lumex
|
Check for Price | Yes | Yes | Active Unconfirmed | SUPER RED | 30 mA | 1 | NO | RADIAL MOUNT | 2000.0 mcd | 660 nm | 30 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | Compliant | 8541.41.00.00 | ||||
|
|
SSL-LX5093SRC/DW
ITW Lumex
|
Check for Price | Yes | Yes | Obsolete | SUPER RED | 25 mA | 1 | NO | RADIAL MOUNT | 2000.0 mcd | 660 nm | 30 deg | WATER CLEAR | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | Compliant | 8541.41.00.00 | ||||
|
|
SSL-LX5093SRC/DU
ITW Lumex
|
Check for Price | Yes | Yes | Obsolete | SUPER RED | 25 mA | 1 | NO | RADIAL MOUNT | 1300.0 mcd | 660 nm | 30 deg | WATER CLEAR | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | Compliant | 8541.41.00.00 | ||||
|
|
SSL-LX5093SRC/DV
ITW Lumex
|
Check for Price | Yes | Yes | Obsolete | SUPER RED | 25 mA | 1 | NO | RADIAL MOUNT | 1600.0 mcd | 660 nm | 30 deg | WATER CLEAR | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | Compliant | 8541.41.00.00 | ||||
|
|
SSL-LX5093SRC/DU-13
ITW Lumex
|
Check for Price | Yes | Yes | Active Unconfirmed | SUPER RED | 30 mA | 1 | NO | RADIAL MOUNT | 1300.0 mcd | 660 nm | 30 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | Compliant | 8541.41.00.00 |