Filter Your Search
1 - 10 of 17 results
|
NTST60100CTG
onsemi
|
$1.3046 | Yes | End Of Life | 30 A | 840 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | 3 | 221A | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||
|
ST60100D
Microchip Technology Inc
|
$81.2867 | No | Active | 20 A | 1.1 V | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1 kV | 2 | POWER | 400 A | 1 | Not Qualified | O-MBFM-P2 | e0 | TO-3 | 175 °C | -65 °C | ANODE AND CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||||
|
ST60100A
Microchip Technology Inc
|
$81.2867 | No | Active | 20 A | 1.1 V | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 1 kV | 2 | POWER | 400 A | 1 | Not Qualified | O-MBFM-P2 | e0 | TO-3 | 175 °C | -65 °C | ANODE | 2 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||||
|
ST60100
Microchip Technology Inc
|
$81.2867 | No | Active | 20 A | 1.1 V | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | POWER | 400 A | 1 | Not Qualified | O-MBFM-P2 | e0 | TO-3 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||||
|
ST60100C
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 900 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 300 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | LEAD FREE, PLASTIC PACKAGE-3 | |||||||||||||
|
ST60100D
Microsemi Corporation
|
Check for Price | No | Transferred | 20 A | 1.1 V | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1 kV | 2 | POWER | 400 A | 1 | Not Qualified | O-MBFM-P2 | e0 | TO-3 | 175 °C | -65 °C | ANODE AND CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
FST60100AE3
Microsemi Corporation
|
Check for Price | Obsolete | 60 A | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | REVERSE ENERGY TESTED | POWER | 1.2 kA | 1 | R-XSFM-T9 | 175 °C | -55 °C | ISOLATED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | R-XSFM-T9 | ||||||||||||||||
|
ST60100E3
Microsemi Corporation
|
Check for Price | Transferred | 20 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | POWER | 400 A | 1 | O-MBFM-P2 | TO-3 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | O-MBFM-P2 | |||||||||||||||||
|
ST60100DE3
Microsemi Corporation
|
Check for Price | Transferred | 20 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1 kV | 2 | POWER | 400 A | 1 | O-MBFM-P2 | TO-3 | 175 °C | -65 °C | ANODE AND CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | O-MBFM-P2 | |||||||||||||||||
|
ST60100
Microsemi Corporation
|
Check for Price | No | No | Transferred | 20 A | 1.1 V | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | POWER | 400 A | 1 | Not Qualified | O-MBFM-P2 | e0 | TO-3 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 |