Parametric results for: std-26 under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: std26
Select parts from the table below to compare.
Compare
Compare
STD26P3LLH6
STMicroelectronics
$0.7378 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 12 A 45 mΩ 350 mJ 120 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 W 48 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 1 175 °C -55 °C 260 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE DPAK-3/2 EAR99
STD26NF10
STMicroelectronics
$1.2106 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 25 A 38 mΩ AVALANCHE RATED 480 mJ 95 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 W 100 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ROHS COMPLIANT, DPAK-3/2 EAR99 3
STD260BLK
Visual Communications Company
Check for Price Yes Obsolete PLASTIC PACKAGE EAR99 LED MOUNTING HARDWARE
STD2640NL
SamHop Microelectronics Corp.
Check for Price Contact Manufacturer EAR99