Filter Your Search
1 - 10 of 20 results
|
STM32F103RDY6TR
STMicroelectronics
|
$5.5694 | Yes | Active | 32 | 72 MHz | 393216 | 65536 | CORTEX-M3 | 16 MHz | 51 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | YES | FLASH | 69 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PBGA-B64 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 635 µm | 4.395 mm | 4.466 mm | BGA | VFBGA, BGA64,8X8,20 | 64 | Compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
STM32F103RDT6
STMicroelectronics
|
$9.4882 | Yes | Active | 32 | 72 MHz | 393216 | 65536 | CORTEX-M3 | 16 MHz | 51 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 70 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | QFP | LFQFP, QFP64,.47SQ,20 | 64 | Compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
STM32F103RDT6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 393216 | 65536 | CORTEX-M3 | 16 MHz | 51 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | YES | FLASH | 69 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | QFP | LFQFP, QFP64,.47SQ,20 | 64 | Compliant | 8542.31.00.01 | |||||
|
STM32F103RDH7XXX
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 393216 | 65536 | CORTEX-M3 | 16 MHz | 51 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 12 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | R-PBGA-B64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 635 µm | 4.395 mm | 4.466 mm | BGA | VFBGA, | 64 | Unknown | 8542.31.00.01 | ||||||||||||||||||
|
STM32F103RDT7TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 393216 | 65536 | CORTEX-M3 | 16 MHz | 51 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | YES | FLASH | 70 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | QFP | LFQFP, QFP64,.47SQ,20 | 64 | Compliant | 8542.31.00.01 | ||||||||||
|
|
STM32F103RDY6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active Unconfirmed | 32 | 72 MHz | 393216 | 65536 | CORTEX-M3 | 16 MHz | 51 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 12 | 8 | YES | FLASH | 69 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFBGA | BGA64,8X8,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 4.395 mm | 4.466 mm | LFBGA, BGA64,8X8,20 | Compliant | 8542.31.00.01 | ||||||||||||||||||
|
STM32F103RDH7TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 393216 | 65536 | CORTEX-M3 | 16 MHz | 51 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | 8 | YES | FLASH | 150 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PBGA-B64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 635 µm | 4.395 mm | 4.466 mm | BGA | VFBGA, BGA64,8X8,20 | 64 | Compliant | 8542.31.00.01 | ||||||||||
|
|
STM32F103RDT7
STMicroelectronics
|
Check for Price | Yes | Active Unconfirmed | 32 | 72 MHz | 393216 | 65536 | CORTEX-M3 | YES | CMOS | 2.5/3.3 V | FLASH | 70 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | LQFP-64 | Compliant | ||||||||||||||||||||||||||||||||||
|
|
STM32F103RDY7XXXTR
STMicroelectronics
|
Check for Price | Yes | Active Unconfirmed | 32 | 72 MHz | 393216 | 65536 | CORTEX-M3 | 16 MHz | 51 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 12 | 8 | YES | FLASH | 70 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PBGA-B64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFBGA | BGA64,8X8,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 4.395 mm | 4.466 mm | LFBGA, BGA64,8X8,20 | Compliant | 8542.31.00.01 | ||||||||||||||||||
|
STM32F103RDH6XXX
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 393216 | 65536 | CORTEX-M3 | 16 MHz | 51 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 12 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 635 µm | 4.395 mm | 4.466 mm | BGA | VFBGA, | 64 | Unknown | 8542.31.00.01 |