Filter Your Search
1 - 4 of 4 results
|
STPR1640CT
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 8 A | 1.5 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | LOW LEAKAGE CURRENT | EFFICIENCY | 90 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 255 | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | TO-220AB | PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||
|
STPR1640CT
Diodes Incorporated
|
Check for Price | Yes | Active | 8 A | 1.5 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | LOW LEAKAGE CURRENT | EFFICIENCY | 90 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIODES INC | not_compliant | |||||||||||||
|
STPR1640CTW
Diodes Incorporated
|
Check for Price | Yes | Active | 8 A | 1.5 V | 35 ns | 10 µA | SILICON | 400 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | LOW LEAKAGE CURRENT | EFFICIENCY | 100 A | 1 | 400 V | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIODES INC | not_compliant | ||||||||||
|
STPR1640CTW
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | NOT SPECIFIED | NOT SPECIFIED | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 |