Filter Your Search
1 - 10 of 7,496 results
|
|
T543B106M025ATE100
KEMET Corporation
|
$2.4230 | Yes | Yes | Transferred | 10 µF | 25 V | 281.75 mA | 20 % | 1411 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM(SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 25 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J-BEND | 1.9 mm | 3.5 mm | 2.8 mm | , 1411 | Compliant | EAR99 | 8532.21.00.50 | ||
|
|
T543B106K025AHE100
KEMET Corporation
|
$3.1527 | Yes | No | Transferred | 10 µF | 25 V | 281.75 mA | 10 % | 1411 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM(SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 25 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J-BEND | 1.9 mm | 3.5 mm | 2.8 mm | CHIP | Not Compliant | EAR99 | 8532.21.00.50 | ||
|
T543B476M010ATW070
KEMET Corporation
|
$4.6532 | Yes | Transferred | 47 µF | 10 V | 336.75 mA | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM(SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 47 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J-BEND | 1.9 mm | 3.5 mm | 2.8 mm | , 1411 | Compliant | EAR99 | 8532.21.00.50 | ||||
|
T543B476M006ATW025
KEMET Corporation
|
$4.7013 | Yes | Transferred | 47 µF | 6.3 V | 563.5 mA | 20 % | 1411 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM(SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 30 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J-BEND | 1.9 mm | 3.5 mm | 2.8 mm | CHIP | Compliant | EAR99 | 8532.21.00.50 | ||||
|
T543B476K010AHW035
KEMET Corporation
|
$5.4754 | No | Transferred | 47 µF | 10 V | 476.25 mA | 10 % | 1411 | 35 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM(SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 47 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J-BEND | 1.9 mm | 3.5 mm | 2.8 mm | CHIP | Not Compliant | EAR99 | 8532.21.00.50 | ||||
|
T543B107K006AHW025
KEMET Corporation
|
$7.3259 | No | Transferred | 100 µF | 6.3 V | 563.5 mA | 10 % | 1411 | 25 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM(SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 63 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J-BEND | 1.9 mm | 3.5 mm | 2.8 mm | CHIP | Not Compliant | EAR99 | 8532.21.00.50 | ||||
|
|
T543B476K010ATW0707610
KEMET Corporation
|
Check for Price | Transferred | 47 µF | 10 V | 336.75 mA | 10 % | 1411 | 70 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM(SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 47 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) | J-BEND | 1.9 mm | 3.5 mm | 2.8 mm | , 1411 | Compliant | EAR99 | 8532.21.00.50 | |||||
|
|
T543B157K006AKW0707280
KEMET Corporation
|
Check for Price | No | Transferred | 150 µF | 6.3 V | 10 % | 1411 | 70 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | , 1411 | Not Compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
|
T543B107K004AHE707280
KEMET Corporation
|
Check for Price | Transferred | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | e0 | 2 | Tin/Lead (Sn/Pb) | , | Compliant | EAR99 | |||||||||||||||||||||||||||
|
|
T543B476M010AHS0357610
KEMET Corporation
|
Check for Price | Transferred | 47 µF | 10 V | 476.25 mA | 20 % | 1411 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM(SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 47 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J-BEND | 1.9 mm | 3.5 mm | 2.8 mm | , 1411 | Compliant | EAR99 | 8532.21.00.50 |