Filter Your Search
1 - 10 of 16 results
|
T666R5DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | 2 | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | TUBULAR PACKAGE | Axial | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 8 mm | 25.4 mm | TR | 6 W | 25 °C | 66.5 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.5 % | 698 V | ||||||||||||||
|
T66650FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | 2 | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | TUBULAR PACKAGE | Axial | Matte Tin (Sn) | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 8 mm | 25.4 mm | TR | 6 W | 25 °C | 665 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 1 % | 698 V | ||||||||||||||
|
PT6665A
TRW Inc
|
Check for Price | Obsolete | TRW RF DEVICES DIVISION | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
T666R5FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | 2 | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | TUBULAR PACKAGE | Axial | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 8 mm | 25.4 mm | TR | 6 W | 25 °C | 66.5 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 1 % | 698 V | ||||||||||||||
|
T66650DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | 2 | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | TUBULAR PACKAGE | Axial | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 8 mm | 25.4 mm | TR | 6 W | 25 °C | 665 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.5 % | 698 V | ||||||||||||||
|
T6668
Toshiba America Electronic Components
|
Check for Price | No | Active | YES | 60 | CMOS | COMMERCIAL | S-PQFP-G60 | e0 | Not Qualified | 70 °C | -10 °C | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TOSHIBA CORP | QFP, QFP60,.75SQ,32 | unknown | 8542.39.00.01 | SPEECH SYNTHESIZER WITH RCDG | QFP60,.75SQ,32 | 3 mA | |||||||||||||||||||||
|
T66651FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | 2 | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | TUBULAR PACKAGE | Axial | Matte Tin (Sn) | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 8 mm | 25.4 mm | TR | 6 W | 25 °C | 6.65 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 1 % | 698 V | ||||||||||||||
|
T666R5BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | 2 | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | TUBULAR PACKAGE | Axial | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 8 mm | 25.4 mm | TR | 6 W | 25 °C | 66.5 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.1 % | 698 V | ||||||||||||||
|
T6660CP
MORNSUN
|
Check for Price | Yes | Active | ANALOG CIRCUIT | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
T66650BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | 2 | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | TUBULAR PACKAGE | Axial | Matte Tin (Sn) | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 8 mm | 25.4 mm | TR | 6 W | 25 °C | 665 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.1 % | 698 V |