Filter Your Search
1 - 3 of 3 results
|
TAJD226M016RNJ
Kyocera AVX Components
|
$0.3994 | Yes | Yes | Active | 22 µF | 16 V | 148 mA | 20 % | 2917 | 1.1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | |||
|
TAJD226M016RNJV
Kyocera AVX Components
|
$0.8731 | Yes | Yes | Active | 22 µF | 16 V | 148 mA | 20 % | 2917 | 1.1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||
|
TAJD226M016RNJY
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 16 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |