Parametric results for: tbme157 under Tantalum Capacitors

Filter Your Search

1 - 10 of 25,417 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: tbme157
Select parts from the table below to compare.
Compare
Compare
TBME157M016LRSZ0000
Kyocera AVX Components
$7.6467 No Active 150 µF 16 V 1.2 A 20 % 2917 30 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 18 µA 0.06 e0 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) - fused J BEND 4.1 mm 7.3 mm 4.3 mm , 2917 Not Compliant EAR99 8532.21.00.50
TBME157M016LRSZ0H00
Kyocera AVX Components
$7.6467 No Active 150 µF 16 V 1.2 A 20 % 2917 30 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 18 µA 0.06 e0 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 4.1 mm 7.3 mm 4.3 mm , 2917 Not Compliant EAR99 8532.21.00.50
TBME157M016LRSZ0700
Kyocera AVX Components
$8.8083 Yes Active 150 µF 16 V 1.2 A 20 % 2917 30 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 18 µA 0.06 e3 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) J BEND 4.1 mm 7.3 mm 4.3 mm , 2917 Compliant EAR99 8532.21.00.50
TBME157K016CBSZ0H00
Kyocera AVX Components
$14.0729 No Active 150 µF 16 V 1.039 A 10 % 2917 40 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 18 µA 0.06 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) J BEND 4.1 mm 7.3 mm 4.3 mm , 2917 Not Compliant EAR99 8532.21.00.50
TBME157K016LBSZ0000
Kyocera AVX Components
$14.8454 No Active 150 µF 16 V 1.2 A 10 % 2917 30 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 18 µA 0.06 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) - fused J BEND 4.1 mm 7.3 mm 4.3 mm , 2917 Not Compliant EAR99 8532.21.00.50
TBME157K016LRSZ0H00
Kyocera AVX Components
$15.1459 No Active 150 µF 16 V 1.2 A 10 % 2917 30 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 18 µA 0.06 e0 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 4.1 mm 7.3 mm 4.3 mm , 2917 Not Compliant EAR99 8532.21.00.50
TBME157M016LBSZ0H00
Kyocera AVX Components
$15.3583 No Active 150 µF 16 V 1.2 A 20 % 2917 30 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 18 µA 0.06 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) J BEND 4.1 mm 7.3 mm 4.3 mm , 2917 Not Compliant EAR99 8532.21.00.50
TBME157K016LBSZ0700
Kyocera AVX Components
$15.5764 Yes Active 150 µF 16 V 1.2 A 10 % 2917 30 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 18 µA 0.06 e3 125 °C -55 °C 2 SMT BULK YES Matte Tin (Sn) J BEND 4.1 mm 7.3 mm 4.3 mm , 2917 Compliant EAR99 8532.21.00.50
TBME157K016LBSZ0800
Kyocera AVX Components
$15.6147 No Active 150 µF 16 V 1.2 A 10 % 2917 30 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 18 µA 0.06 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) - hot dipped J BEND 4.1 mm 7.3 mm 4.3 mm , 2917 Not Compliant EAR99 8532.21.00.50
TBME157K016LWSZ0800
Kyocera AVX Components
$15.6574 No Active 150 µF 16 V 1.2 A 10 % 2917 30 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 18 µA 0.06 e0 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - hot dipped J BEND 4.1 mm 7.3 mm 4.3 mm , 2917 Not Compliant EAR99 8532.21.00.50