Filter Your Search
1 - 10 of 115 results
|
|
TC78H653FTG(O,EL)
Toshiba America Electronic Components
|
$0.7034 | Active | 3 V | YES | 4 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | CDMOS | 1 | 1 mA | 7.5 V | 1.8 V | S-PQCC-N16 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | VQFN-16 | EAR99 | 8542.39.00.60 | |||||||||||||||||
|
|
TC78H660FTG(O,EL)
Toshiba America Electronic Components
|
$0.8215 | Active | 12 V | YES | 2 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | CDMOS | 1 | 4.3 mA | 16 V | 2.5 V | S-PQCC-N16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | VQFN-16 | EAR99 | 8542.39.00.60 | |||||||||||||||||
|
|
TC78H670FTG(O,EL)
Toshiba America Electronic Components
|
$0.9781 | Active | 12 V | YES | 2 A | STEPPER MOTOR CONTROLLER | CDMOS | 1 | 4.3 mA | 16 V | 2.5 V | S-PQCC-N16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | VQFN-16 | EAR99 | 8542.39.00.60 | |||||||||||||||||
|
|
TC78B009FTG(Z,EL)
Toshiba America Electronic Components
|
$1.7107 | Active | 14.8 V | YES | 240 mA | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER | CDMOS | 1 | 18 mA | 27 V | 5.5 V | S-PQCC-N36 | 105 °C | -40 °C | 36 | PLASTIC/EPOXY | HWQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | EAR99 | 8542.39.00.60 | ||||||||||||||||||
|
|
TC78B027FTG(Z,EL)
Toshiba America Electronic Components
|
$2.0365 | Active | 12 V | YES | 200 mA | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER | CDMOS | 1 | 12.5 mA | 16 V | 9 V | S-PQCC-N24 | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.15SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | QFN-24 | EAR99 | 8542.39.00.60 | |||||||||||||||||
|
|
TC78B011FTG(Z,EL)
Toshiba America Electronic Components
|
$2.1158 | Active | 14.8 V | YES | 240 mA | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER | CDMOS | 1 | 18 mA | 27 V | 9 V | S-PQCC-N36 | 105 °C | -40 °C | 36 | PLASTIC/EPOXY | HWQCCN | LCC36,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | WQFN-36 | EAR99 | 8542.39.00.60 | |||||||||||||||||
|
|
TC78B011FTG,EL
Toshiba America Electronic Components
|
Check for Price | Active | 14.8 V | YES | 240 mA | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER | CDMOS | 1 | 18 mA | 27 V | 9 V | S-PQCC-N36 | 105 °C | -40 °C | 36 | PLASTIC/EPOXY | HWQCCN | LCC36,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | WQFN-36 | EAR99 | 8542.39.00.60 | |||||||||||||||||
|
|
TC78B011FTG
Toshiba Electronic Devices & Storage Corporation
|
Check for Price | Active | 14.8 V | YES | 240 mA | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER | CDMOS | 1 | 18 mA | 27 V | 9 V | S-PQCC-N36 | 105 °C | -40 °C | 36 | PLASTIC/EPOXY | HWQCCN | LCC36,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | , | EAR99 | 8542.39.00.60 | Unknown | ||||||||||||||||
|
|
TC7805A-5.0VBB
Telcom Semiconductor Inc
|
Check for Price | Obsolete | NO | 20 V | 7.5 V | 1 | 1 A | 4 % | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TO-220B, 3 PIN | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Standard Drop | 125 °C | -40 °C | 5.2 V | 4.8 V | 5 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |||||||||||||||||||
|
|
TC78H651AFNG
Toshiba Electronic Devices & Storage Corporation
|
Check for Price | No | Active | 3 V | YES | 2 A | STEPPER MOTOR CONTROLLER | CDMOS | 1 | 1 mA | 7.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | TSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TSOP, SOP16,.25 | EAR99 | 8542.39.00.60 | Unknown |