Filter Your Search
1 - 10 of 303 results
|
OTC31-82T
Textron Systems
|
Check for Price | Obsolete | 10000000000 cm Hz1/2 w-1 | 8000 V/W | 2000-5000 | 4 mm2 | INFRARED SENSOR,PHOTOCONDUCTIVE | 1 | PbSe | 55 °C | TEXTRON SYSTEMS | unknown | ||||||||
|
OTC12-51T
Textron Systems
|
Check for Price | No | Obsolete | NO | 13000000000 cm Hz1/2 w-1 | 9000 V/W | 4200-4600 | 0.97 mm2 | INFRARED SENSOR,PHOTOCONDUCTIVE | 1 | PbSe | e0 | 65 °C | -20 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | TEXTRON SYSTEMS | unknown | ||
|
OTC32-52
Textron Systems
|
Check for Price | No | Obsolete | NO | 9000000000 cm Hz1/2 w-1 | 14000 V/W | 3600000000-3800000000 | 2 mm2 | INFRARED SENSOR,PHOTOCONDUCTIVE | 1 | e0 | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | TEXTRON SYSTEMS | unknown | |||||
|
OTC22-52
Textron Systems
|
Check for Price | No | Obsolete | NO | 150000000000 cm Hz1/2 w-1 | 300000 V/W | 1000-3500 | 4 mm2 | INFRARED SENSOR,PHOTOCONDUCTIVE | 1 | PbS | e0 | 65 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | TEXTRON SYSTEMS | unknown | |||
|
OTC21-51TC
Textron Systems
|
Check for Price | No | Obsolete | NO | 150000000000 cm Hz1/2 w-1 | 400000 V/W | 2300-2500 | 0.83 mm2 | INFRARED SENSOR,PHOTOCONDUCTIVE | 1 | PbS | e0 | 65 °C | -20 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | TEXTRON SYSTEMS | unknown | ||
|
OTC32-51TC
Textron Systems
|
Check for Price | No | Obsolete | NO | 9000000000 cm Hz1/2 w-1 | 14000 V/W | 3600000000-3800000000 | 1 mm2 | INFRARED SENSOR,PHOTOCONDUCTIVE | 1 | e0 | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | TEXTRON SYSTEMS | unknown | |||||
|
OE25-181
Textron Systems
|
Check for Price | No | Obsolete | NO | 80000000000 cm Hz1/2 w-1 | 200000 V/W | 1000-3000 | 1 mm2 | INFRARED SENSOR,PHOTOCONDUCTIVE | 1 | PbS | e0 | 65 °C | -20 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | TEXTRON SYSTEMS | unknown | ||
|
OTC11-53T
Textron Systems
|
Check for Price | No | Obsolete | NO | 7500000000 cm Hz1/2 w-1 | 2000 V/W | 4100-4500 | 8.3 mm2 | INFRARED SENSOR,PHOTOCONDUCTIVE | 1 | PbSe | e0 | 65 °C | -20 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | TEXTRON SYSTEMS | unknown | ||
|
OTC32-73TC
Textron Systems
|
Check for Price | No | Obsolete | NO | 9000000000 cm Hz1/2 w-1 | 16000 V/W | 3600000000-3800000000 | 9 mm2 | INFRARED SENSOR,PHOTOCONDUCTIVE | 1 | e0 | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | TEXTRON SYSTEMS | unknown | |||||
|
OTC22-72
Textron Systems
|
Check for Price | No | Obsolete | NO | 150000000000 cm Hz1/2 w-1 | 300000 V/W | 1000-3500 | 4 mm2 | INFRARED SENSOR,PHOTOCONDUCTIVE | 1 | PbS | e0 | 65 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | TEXTRON SYSTEMS | unknown |