Filter Your Search
1 - 10 of 13 results
|
TLE2425CDR
Texas Instruments
|
$1.0507 | Yes | Yes | Active | 5 V | YES | 2.5 V | 80 mA | ANALOG CIRCUIT | INPUT VOLTAGE RANGE IS 4V TO 40V | 1 | 1 | 2.52 V | 2.48 V | 40 V | 4 V | COMMERCIAL | NO | 0.8 % | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.33.00.01 | ||
|
TLE2425CLP
Texas Instruments
|
$1.1772 | Yes | Yes | Active | 5 V | NO | ANALOG CIRCUIT | INPUT VOLTAGE RANGE IS 4V TO 40V | 1 | 40 V | 4 V | COMMERCIAL | O-PBCY-W3 | Not Qualified | e3 | 70 °C | 3 | PLASTIC/EPOXY | TO-226 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | Matte Tin (Sn) - annealed | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 3.6 mm | 4.3 mm | TO-92 | TO-92-3 | 3 | EAR99 | 8542.33.00.01 | ||||||||||||
|
TLE2425CD
Texas Instruments
|
$1.2059 | Yes | Yes | Active | 5 V | YES | 2.5 V | 80 mA | ANALOG CIRCUIT | INPUT VOLTAGE RANGE IS 4V TO 40V | 1 | 1 | 2.52 V | 2.48 V | 40 V | 4 V | COMMERCIAL | NO | 0.8 % | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.90 | ||
|
|
TLE2425CY
Texas Instruments
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | 40 V | 4 V | COMMERCIAL | X-XUUC-N3 | Not Qualified | 70 °C | 3 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | DIE-3 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
TLE2425CLPR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | INPUT VOLTAGE RANGE IS 4V TO 40V | 1 | 40 V | 4 V | COMMERCIAL | O-PBCY-W3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-226 | SIP3,.1,50 | ROUND | CYLINDRICAL | WIRE | 1.27 mm | BOTTOM | TO-92 | PLASTIC, TO-92, 3 PIN | 3 | 8542.39.00.01 | ||||||||||||||||||||
|
TLE2425CPSG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | INPUT VOLTAGE RANGE IS 4V TO 40V | 1 | 40 V | 4 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 6.2 mm | 2 mm | 5.3 mm | SOIC | GREEN, PLASTIC, SOP-8 | 8 | 8542.39.00.01 | |||||||||||
|
TLE2425CDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | INPUT VOLTAGE RANGE IS 4V TO 40V | 1 | 40 V | 4 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOIC | SOIC-8 | 8 | 8542.39.00.01 | ||||||||||||
|
TLE2425CPSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | INPUT VOLTAGE RANGE IS 4V TO 40V | 1 | 40 V | 4 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 6.2 mm | 2 mm | 5.3 mm | SOIC | GREEN, PLASTIC, SOP-8 | 8 | 8542.39.00.01 | |||||||||||
|
TLE2425CPS
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | YES | 2.5 V | 80 mA | ANALOG CIRCUIT | INPUT VOLTAGE RANGE IS 4V TO 40V | 1 | 1 | 2.52 V | 2.48 V | 40 V | 4 V | COMMERCIAL | NO | 0.8 % | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 6.2 mm | 2 mm | 5.3 mm | SOIC | SOP-8 | 8 | EAR99 | 8542.33.00.01 | ||
|
TLE2425CDG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | INPUT VOLTAGE RANGE IS 4V TO 40V | 1 | 40 V | 4 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOIC | SOIC-8 | 8 | 8542.39.00.01 |