Filter Your Search
1 - 10 of 31 results
|
TLE4284DV33ATMA1
Infineon Technologies AG
|
$0.8663 | No | Yes | End Of Life | 40 V | 4.7 V | 3.3 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.0165 % | 1 | 3.4 V | 3.2 V | 3 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||||
|
TLE4284DV15ATMA1
Infineon Technologies AG
|
$1.0584 | No | Yes | Obsolete | 40 V | 2.9 V | 1.5 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.0075 % | 1 | 1.55 V | 1.45 V | 3.3 % | R-PSSO-G2 | e3 | Not Qualified | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||||||
|
TLE4284DV50ATMA1
Infineon Technologies AG
|
$1.3393 | No | Yes | End Of Life | 40 V | 6.4 V | 5 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.025 % | 1 | 5.15 V | 4.85 V | 3 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | TO-252 | ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||||
|
TLE4284DVATMA1
Infineon Technologies AG
|
$1.3426 | No | Yes | Active | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 40 V | 3 V | 1 | 1.25 V | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon | ||||||||||
|
TLE4284DV50NTMA1
Infineon Technologies AG
|
$1.8200 | Yes | End Of Life | 40 V | 6.4 V | 5 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.025 % | 1 | 5.15 V | 4.85 V | 3 % | R-PSSO-G2 | e3 | Not Qualified | 150 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | TO-252 | ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||||||
|
TLE4284DV18ATMA1
Infineon Technologies AG
|
$2.0242 | No | Yes | Obsolete | 40 V | 3.2 V | 1.8 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.009 % | 1 | 1.85 V | 1.75 V | 2.8 % | R-PSSO-G2 | e3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||||
|
TLE4284DVNTMA1
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 40 V | 3 V | 1 | 1.25 V | R-PSSO-G3 | e3 | Not Qualified | 150 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||
|
TLE4284DV26NTMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 40 V | 4 V | 2.6 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.013 % | 1 | 2.68 V | 2.52 V | 3.1 % | R-PSSO-G2 | e3 | Not Qualified | 150 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
TLE4284DV33NT
Infineon Technologies AG
|
Check for Price | Obsolete | 40 V | 4.7 V | 3.3 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.0165 % | 1 | 3.4 V | 3.2 V | 3 % | R-PSSO-G2 | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
TLE4284DV18NT
Infineon Technologies AG
|
Check for Price | No | Active | 40 V | 3.2 V | 1.8 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.009 % | 1 | 1.85 V | 1.75 V | 2.8 % | R-PSSO-G2 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |