Filter Your Search
1 - 1 of 1 results
|
TLRH3AWTTER100F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL PLATE | YES | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, Punched Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | KOA Speer |