Filter Your Search
1 - 9 of 9 results
|
TMP422AIDCNR
Texas Instruments
|
$0.8261 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 38 µA | 5.5 V | 2.7 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.1 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 1.6 mm | 1.175 mm | 2.9 mm | SOT-23-8 | EAR99 | 8542.39.00.90 | ||||
|
TMP422AQDCNRQ1
Texas Instruments
|
$0.9198 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 1.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | AEC-Q100 | 12 | 38 µA | 5.5 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.1 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 1.6 mm | 1.175 mm | 2.9 mm | SOT-23-8 | EAR99 | 8542.39.00.90 | ||
|
TMP422AQDCNTQ1
Texas Instruments
|
$1.0370 | Yes | Obsolete | YES | 2-WIRE INTERFACE | 1.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | AEC-Q100 | 12 | 38 µA | 5.5 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 8 | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 1.6 mm | 1.175 mm | 2.9 mm | SOT-23-8 | EAR99 | 8542.39.00.01 | ||||
|
TMP422AIDCNT
Texas Instruments
|
$1.4507 | Yes | Obsolete | YES | 2-WIRE INTERFACE | 2.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 38 µA | 5.5 V | 2.7 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.1 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 1.6 mm | 1.175 mm | 2.9 mm | EAR99 | 8542.39.00.01 | ||||||
|
TMP422AMDCNTEP
Texas Instruments
|
$2.5033 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 38 µA | 5.5 V | 2.7 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.1 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 1.6 mm | 1.175 mm | 2.9 mm | SOT-23-8 | EAR99 | 8542.39.00.90 | ||||
|
V62/11618-01XE
Texas Instruments
|
Check for Price | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 38 µA | 5.5 V | 2.7 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 1.6 mm | 1.175 mm | 2.9 mm | SOT-23-8 | |||||||
|
|
TMP422AIDCNR1G4
Texas Instruments
|
Check for Price | Yes | Active | YES | 2-WIRE INTERFACE; SMBUS | 2.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 38 µA | 5.5 V | 2.7 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | TSSOP8,.2 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 1.6 mm | 1.1 mm | 2.9 mm | SOT-23-8 | EAR99 | 8542.39.00.90 | ||||||
|
TMP422AIDCNRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 2-WIRE INTERFACE | 2.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 38 µA | 5.5 V | 2.7 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.1 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 1.6 mm | 1.175 mm | 2.9 mm | SOT-23, 8 PIN | ||||||
|
TMP422AIDCNTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 2-WIRE INTERFACE | 2.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 38 µA | 5.5 V | 2.7 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.1 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 1.6 mm | 1.175 mm | 2.9 mm | SOT-23, 8 PIN |