Parametric results for: tmp64 under Temperature Dependent Resistors (NTC/PTC)

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
-
-
Manufacturer Part Number: tmp64
Select parts from the table below to compare.
Compare
Compare
package
TMP6431DECR
Texas Instruments
$0.0727 Yes Yes Active 47 kΩ 1 % PTC THERMISTOR SURFACE MOUNT YES TEMPERATURE SENSING e4 125 °C -40 °C 2 TR, 7 INCH Nickel/Palladium/Gold (Ni/Pd/Au) DUAL ENDED ONE SURFACE 500 µm 1.05 mm 650 µm X1SON Compliant EAR99 8542.39.00.90 2019-12-20 PTC Thermistor X1SON
package
TMP6431DECT
Texas Instruments
$0.0818 No Obsolete 47 kΩ 1 % PTC THERMISTOR SURFACE MOUNT YES TEMPERATURE SENSING e4 125 °C -40 °C 2 TR, 7 INCH Nickel/Palladium/Gold (Ni/Pd/Au) DUAL ENDED ONE SURFACE 500 µm 1.05 mm 650 µm X1SON Compliant EAR99 8542.39.00.01 2019-12-20 PTC Thermistor X1SON
package
TMP6431QDECRQ1
Texas Instruments
$0.0861 Yes Yes Active 47 kΩ 1 % PTC THERMISTOR SURFACE MOUNT YES TEMPERATURE SENSING e4 AEC-Q100 125 °C -40 °C 2 TR, 7 INCH Nickel/Palladium/Gold (Ni/Pd/Au) DUAL ENDED ONE SURFACE 500 µm 1.05 mm 650 µm Compliant EAR99 8542.39.00.90 2020-05-07 PTC Thermistor X1SON
TMP6431DYAR
Texas Instruments
$0.0951 Yes Yes Active 47 kΩ 1 % PTC THERMISTOR SURFACE MOUNT YES TEMPERATURE SENSING e3 150 °C -40 °C 2 TR, 7 INCH Matte Tin (Sn) - annealed DUAL ENDED FLAT 700 µm 1.3 mm 850 µm SOT-5X3 Compliant EAR99 8542.39.00.90 2020-09-03 PTC Thermistor SOT-5X3
TMP6431DYAT
Texas Instruments
$0.1056 No Obsolete 47 kΩ 1 % PTC THERMISTOR SURFACE MOUNT YES TEMPERATURE SENSING e3 150 °C -40 °C 2 TR, 7 INCH Matte Tin (Sn) DUAL ENDED FLAT 700 µm 1.3 mm 850 µm SOT-5X3 Compliant EAR99 8542.39.00.01 2020-09-03 PTC Thermistor SOT-5X3
TMP6431QDYARQ1
Texas Instruments
$0.1069 Yes Yes Active 47 kΩ 1 % PTC THERMISTOR SURFACE MOUNT YES TEMPERATURE SENSING e3 AEC-Q100 150 °C -40 °C 2 TR, 7 INCH Matte Tin (Sn) - annealed DUAL ENDED FLAT 700 µm 1.3 mm 850 µm Compliant EAR99 8542.39.00.90 2020-11-01 PTC Thermistor SOT-5X3
TMP6431QDYATQ1
Texas Instruments
$0.1189 Yes Obsolete 47 kΩ 1 % PTC THERMISTOR SURFACE MOUNT YES TEMPERATURE SENSING e3 AEC-Q100 150 °C -40 °C 2 TR, 7 INCH Matte Tin (Sn) DUAL ENDED FLAT 700 µm 1.3 mm 850 µm Compliant EAR99 8542.39.00.01 2020-11-01 PTC Thermistor SOT-5X3
package
TMP6431QDECTQ1
Texas Instruments
Check for Price Yes Obsolete 47 kΩ 1 % PTC THERMISTOR SURFACE MOUNT YES TEMPERATURE SENSING e4 AEC-Q100 125 °C -40 °C 2 TR, 7 INCH Nickel/Palladium/Gold (Ni/Pd/Au) DUAL ENDED ONE SURFACE 500 µm 1.05 mm 650 µm Compliant EAR99 8542.39.00.01 2020-06-18 PTC Thermistor X1SON